Panasonic AMN13112

AMN1 Series 5 V Digital Out Passive White Lens Infrared Motion Sensor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Lens ColorWhite
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature60 °C
Max Supply Voltage6 V
Max Supply Voltage (DC)6 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Operating Supply Current170 µA
Operating Supply Voltage5 V
Output Current100 µA
Output TypeDigital
PackagingBulk
Sensing Distance5.0038 m
Sensing MethodInfrared (IR)
Dimensions
Diameter8.9 mm
Height15.1 mm
Length11 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AMN13112.

DigiKey
Datasheet8 pages19 years ago
Master Electronics
Datasheet0 pages0 years ago
Factory Futures
Datasheet9 pages13 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet8 pages16 years ago
Electro Sonic
Datasheet8 pages21 years ago
Newark
Datasheet9 pages22 years ago

Inventory History

3 month trend:
+46.73%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AMN13112.

Related Parts

Descriptions

Descriptions of Panasonic AMN13112 provided by its distributors.

AMN1 Series 5 V Digital Out Passive White Lens Infrared Motion Sensor
PANASONIC ELECTRIC WORKS AMN13112 PIR Sensor, 3 VDC, 6 VDC
SENSOR MOTION DIG SPOT 5V WH PCB
Sensor, Pir, Compact, Spot, 5M, White; Sensing Range Max:-; Supply Voltage Min:3Vdc; Supply Voltage Max:6Vdc; Beam Angle:-; Response Time:-; Product Range:Mp Series; Svhc:No Svhc (07-Jul-2017); Colour:White; Operating Temperature Rohs Compliant: Yes |Panasonic AMN13112
Product Description Demo for Development.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
ColorWhite
Lens ColorWhite
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature60 °C
Max Supply Voltage6 V
Max Supply Voltage (DC)6 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Operating Supply Current170 µA
Operating Supply Voltage5 V
Output Current100 µA
Output TypeDigital
PackagingBulk
Sensing Distance5.0038 m
Sensing MethodInfrared (IR)
Dimensions
Diameter8.9 mm
Height15.1 mm
Length11 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AMN13112.

DigiKey
Datasheet8 pages19 years ago
Master Electronics
Datasheet0 pages0 years ago
Factory Futures
Datasheet9 pages13 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet8 pages16 years ago
Electro Sonic
Datasheet8 pages21 years ago
Newark
Datasheet9 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant