Avago AMMP-5618-TR1

RF Amp Module Single GP Amp 20GHz 7V 8-Pin SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
AMMP-5618-TR1 100 Buy Now »
USD
33.74 30.89 30.89
Arrow
AMMP-5618-TR1**MULT1 2 Buy Now »
USD
54.17 50.02 33.63 33.04 33.04
Digi-Key
AMMP-5618-TR1-ND 0 ··
USD
37.18 37.18 37.18
Avnet Europe
AMMP-5618-TR1 3,100 Buy Now »
USD
34.88 34.88 34.88
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
AMMP-5618-TR1 29,880 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AMMP-5618-TR1 Contact ··
USD
48.72 48.72 48.72
North Star Micro
AMMP-5618-TR1 Contact ··
TransparentC
AMMP-5618-TR1 Contact Send RFQ »

Descriptions

IC AMP GP HI PWR 6-20GHZ 8-SMD - AMMP-5618-TR1
iiiC
RF Amp Module Single GP Amp 20GHz 7V 8-Pin SMD T/R
Avnet
RF Amp Module Single GP Amp 20GHz 7V 8-Pin SMD T/R
Avnet Europe
IC AMP GP HI PWR 6-20GHZ 8-SMD
Digi-Key

Technical Specifications

RoHS Compliant
Size-Width 5 mm
Supply Voltage (DC) 5 V (max)
Lead-Free Status Lead Free
Size-Thickness 1.9 mm
Packaging Tape & Reel (TR)
Mounting Type Surface Mount
Operating Temperature 150 °C
Number of Pins 8
Size-Length 5 mm
Bandwidth 20 GHz
Gain 13 dB
Supply Current 107 mA

Documents

Arrow
Datasheet 7 pages 5 years ago
Newark
Datasheet 9 pages 8 years ago
Datasheet 7 pages 3 years ago
iiiC
Datasheet 7 pages 5 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES AMMP-5618-TR1
AVA AMMP-5618-TR1
AVG AMMP-5618-TR1
AVANTEK AMMP-5618-TR1
AVAGO TECH AMMP-5618-TR1
AVASEM AMMP-5618-TR1
HEWLETT AMMP-5618-TR1
AVAGO TECHNOLOGIES US INC AMMP-5618-TR1
AGA AMMP-5618-TR1
AVAG AMMP-5618-TR1
DDI AMMP-5618-TR1
AVGO AMMP-5618-TR1
AGILENT TECHNOLOGIES INC AMMP-5618-TR1
AVAGO TECHNO AMMP-5618-TR1
AVAGO TECHNOLOG AMMP-5618-TR1
AVAGO TECHNOLOGIES INC AMMP-5618-TR1
AGLIENT AMMP-5618-TR1
AVANTEK SYSTEMS AMMP-5618-TR1
Avantek Inc AMMP-5618-TR1
Avago Technology AMMP-5618-TR1
AVAGO TECHNOLOGIES US INC (VA) AMMP-5618-TR1
AVAGO/AGILENT AMMP-5618-TR1
AVAGO ROHS AMMP-5618-TR1
AVAGO TECHNOLOGIES SPECIAL AMMP-5618-TR1
Avago/Agilent/HP AMMP-5618-TR1
Avago Technologies US Inc. AMMP-5618-TR1

Search for other parts like AMMP-5618 »