Try the Octopart BOM Tool! Ad
octopart.com

Avago AMMP-5618-BLK

RF Amp Module Single GP Amp 20GHz 7V 8-Pin SMD Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
AMMP-5618-BLK 911 Buy Now »
USD
34.65 34.19 32.46 32.46 32.46
Digi-Key
516-1852-ND 81 Buy Now »
USD
46.47 43.35 37.64 37.64 37.64
Mouser
630-AMMP-5618-BLK 79 Buy Now »
USD
48.55 43.89 39.60 36.37 36.37
Farnell
1347193 0 ··
GBP
31.04 28.22 27.27 23.82 23.82
element14 APAC
1347193 0 ··
SGD
75.96 68.67 61.96 59.94 59.94
Avnet Asia
AMMP-5618-BLK 0 ··
USD
64.10 64.10 64.10
Avnet Europe
AMMP-5618-BLK 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1548481 Yes ··
USD
74.85 68.89 64.79 64.79 64.79
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AMMP-5618-BLK Contact ··
USD
51.28 51.28 51.28 51.28 51.28
North Star Micro
AMMP-5618-BLK Contact ··

Descriptions

IC AMP GP HI PWR 6-20GHZ 8-SMD - AMMP-5618-BLK
iiiC
IC,AMMP-5618-BLK,6-20GHZ GENER
Jameco
RF Amp Module Single GP Amp 20GHz 7V 8-Pin SMD Bag
Avnet Asia
AMP, MED POWER, 6-20GHZ, SMD
element14 APAC
RF Amp Module Single GP Amp 20GHz 7V 8-Pin SMD Bag
Avnet Europe
RF-Amplifier 6 - 20 GHz, 13 dB
Mouser
RF Amp Module Single GP Amp 20GHz 7V 8-Pin SMD Bag
Avnet
AMP, MED POWER, 6-20GHZ, SMD
Farnell
IC AMP GP HI PWR 6-20GHZ 8-SMD
Digi-Key

Technical Specifications

Size-Length 5 mm
Bandwidth 14 GHz
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Width 5 mm
Size-Thickness 1.9 mm
Gain 13 dB
Operating Temperature 150 °C
Number of Pins 8
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Packaging Bulk
Supply Current 107 mA
Mounting Type Surface Mount

Documents

Future Electronics
Datasheet 9 pages 8 years ago
Jameco
Datasheet 10 pages 8 years ago
iiiC
Datasheet 7 pages 5 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES AMMP-5618-BLK
AVA AMMP-5618-BLK
AVG AMMP-5618-BLK
AVANTEK AMMP-5618-BLK
AVAGO TECH AMMP-5618-BLK
AVASEM AMMP-5618-BLK
HEWLETT AMMP-5618-BLK
AVAGO TECHNOLOGIES US INC AMMP-5618-BLK
AGA AMMP-5618-BLK
AVAG AMMP-5618-BLK
DDI AMMP-5618-BLK
AVGO AMMP-5618-BLK
AGILENT TECHNOLOGIES INC AMMP-5618-BLK
AVAGO TECHNO AMMP-5618-BLK
AVAGO TECHNOLOG AMMP-5618-BLK
AVAGO TECHNOLOGIES INC AMMP-5618-BLK
AGLIENT AMMP-5618-BLK
AVANTEK SYSTEMS AMMP-5618-BLK
Avantek Inc AMMP-5618-BLK
Avago Technology AMMP-5618-BLK
AVAGO TECHNOLOGIES US INC (VA) AMMP-5618-BLK
AVAGO/AGILENT AMMP-5618-BLK
AVAGO ROHS AMMP-5618-BLK
AVAGO TECHNOLOGIES SPECIAL AMMP-5618-BLK
Avago/Agilent/HP AMMP-5618-BLK
Avago Technologies US Inc. AMMP-5618-BLK

Search for other parts like AMMP-5618 »