Honeywell AML35FBC7AC01

Switch Lighted Rocker; 15A/125V AC; On-Off; DPST

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
MountPanel, Snap in
Number of Pins2
Technical
Current Rating15 A
Electrical Life25 kcycles
Illumination ColorRed
Illumination TypeIlluminated, Lamp, Neon
Max Current Rating15 A
Max Voltage Rating (AC)250 V
OrientationStraight
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationDPST
Voltage Rating (AC)125 V
Dimensions
Depth20.5 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell AML35FBC7AC01.

Sager Electronics
Datasheet75 pages4 years ago
Datasheet1 page26 years ago
Arrow Electronics
Datasheet4 pages23 years ago
Agility
Datasheet16 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell AML35FBC7AC01.

Descriptions

Descriptions of Honeywell AML35FBC7AC01 provided by its distributors.

Switch Lighted Rocker; 15A/125V AC; On-Off; DPST
Switch Rocker ON OFF DPST Quick Connect/Solder Paddle Rocker
AML35 Series Paddle Switch, DPST, 2 position, Silver Contacts, 0.187 in x 0.02 in (Solder or Quick-Connect) With Integral Lamp Circuit, 1 Lamp Circuit, Rectangle, Paddle, Snap-in Panel Electronic control rectangular power duty rocker switches with black bezels. Switches have maintained on and off operating action. Neon lamp available with integral lamps on two-pole switches; isolated lamp circuitry only on one-pole switches. Solder or quick connect terminals are 0.187 in by 0.020 in dimension. Rocker operators ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
MountPanel, Snap in
Number of Pins2
Technical
Current Rating15 A
Electrical Life25 kcycles
Illumination ColorRed
Illumination TypeIlluminated, Lamp, Neon
Max Current Rating15 A
Max Voltage Rating (AC)250 V
OrientationStraight
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationDPST
Voltage Rating (AC)125 V
Dimensions
Depth20.5 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell AML35FBC7AC01.

Sager Electronics
Datasheet75 pages4 years ago
Datasheet1 page26 years ago
Arrow Electronics
Datasheet4 pages23 years ago
Agility
Datasheet16 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago