Honeywell AML27ABK2AC23BF

Switch Key Lock N.O./N.C. DPDT 90° Flat Key Quick Connect/Solder Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
MountPanel, Snap in
Technical
Current Rating3 A
Index Angle60 °
Number of Positions2
OrientationStraight
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell AML27ABK2AC23BF.

Sager Electronics
Datasheet1 page26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell AML27ABK2AC23BF.

Descriptions

Descriptions of Honeywell AML27ABK2AC23BF provided by its distributors.

Switch Key Lock N.O./N.C. DPDT 90° Flat Key Quick Connect/Solder Panel Mount
ELECT CONTROL KEYLOCK SWITCH
Unsealed Operator Controls
Honeywell Unsealed OI

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
MountPanel, Snap in
Technical
Current Rating3 A
Index Angle60 °
Number of Positions2
OrientationStraight
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell AML27ABK2AC23BF.

Sager Electronics
Datasheet1 page26 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago