Honeywell AML25FBF2AA05YX

Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle
Datasheet

Technical Specifications

Physical
Contact MaterialSilver
MountPanel, Snap in
Number of Pins3
Technical
Contact Current Rating3 A
Current Rating2 A
Electrical Life25 kcycles
Illumination ColorYellow
Illumination TypeIlluminated, LED
OrientationStraight
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Honeywell AML25FBF2AA05YX.

Master Electronics
Datasheet8 pages9 years ago
Datasheet8 pages23 years ago
Sager Electronics
Datasheet2 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages26 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell AML25FBF2AA05YX.

Related Parts

Descriptions

Descriptions of Honeywell AML25FBF2AA05YX provided by its distributors.

Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle
Toggle Switch Momentary-Maintained-Momentary, 3 A@125 V, Panel Mount Illuminated | Honeywell AML25FBF2AA05YX
Rocker Switches 1LED 24V SPDT 3POS Y EL RECT. PADDLE SW
Toggle Switch, Spdt, 3A, 125Vac; Switch Operation:(On)-On-(On); Contact Configuration:Spdt; Illumination:Illuminated; Product Range:Aml25 Series; Contact Current Max:3A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Honeywell AML25FBF2AA05YX

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Contact MaterialSilver
MountPanel, Snap in
Number of Pins3
Technical
Contact Current Rating3 A
Current Rating2 A
Electrical Life25 kcycles
Illumination ColorYellow
Illumination TypeIlluminated, LED
OrientationStraight
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Honeywell AML25FBF2AA05YX.

Master Electronics
Datasheet8 pages9 years ago
Datasheet8 pages23 years ago
Sager Electronics
Datasheet2 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago