Honeywell AML23GBA2DA04

Switch Lighted Paddle; 100mA/125V AC; 100mA/125V DC; DPDT

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
MountPanel, Snap in
Technical
Current Rating100 mA
Electrical Life25 kcycles
Illumination TypeIlluminated
OrientationStraight
Switch FunctionOn-On-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell AML23GBA2DA04.

Sager Electronics
Datasheet75 pages4 years ago
Datasheet2 pages26 years ago
Agility
Datasheet16 pages12 years ago
Electro Sonic
Datasheet8 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell AML23GBA2DA04.

Descriptions

Descriptions of Honeywell AML23GBA2DA04 provided by its distributors.

Switch Lighted Paddle; 100mA/125V AC; 100mA/125V DC; DPDT
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Pushbuttons and Manual Switches
AML23 Series Paddle Switch, DPDT, 3 position, Gold Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), 2 Lamp Circuits, Rectangle, Paddle, Snap-in Panel Electronic control rectangular paddle switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 by 0.020, or 0.025 by 0.025 with silver or gold contacts. Switches have two or three position operating action. Covers ordered separately.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
MountPanel, Snap in
Technical
Current Rating100 mA
Electrical Life25 kcycles
Illumination TypeIlluminated
OrientationStraight
Switch FunctionOn-On-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell AML23GBA2DA04.

Sager Electronics
Datasheet75 pages4 years ago
Datasheet2 pages26 years ago
Agility
Datasheet16 pages12 years ago
Electro Sonic
Datasheet8 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago