Panasonic AMG8852

Infrared Array Sensor Grid-EYE, 5 V, RoHS
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins14
Technical
Max Operating Temperature80 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Output TypeI2C
PackagingDigi-Reel®
Sensing MethodInfrared (IR)

Documents

Download datasheets and manufacturer documentation for Panasonic AMG8852.

Farnell
Datasheet9 pages5 years ago
Datasheet6 pages7 years ago
Datasheet48 pages8 years ago
Datasheet0 pages0 years ago
Newark
Datasheet6 pages8 years ago
Factory Futures
Datasheet6 pages24 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AMG8852.

Descriptions

Descriptions of Panasonic AMG8852 provided by its distributors.

Infrared Array Sensor Grid-EYE, 5 V, RoHS
Panasonic SCT
AMG88XX SENSOR GRID-EYE 5.0V LOW GAIN
GRID-EYE INFRARED SENSOR, 3DEG; IC Output Type: Digital; Sensing Accuracy Range: ± 3°C; Sensing Temperature Min: -20°C; Sensing Temperature Max: 100°C; Sensor Case Style: SMD; No. of Pins: 14Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins14
Technical
Max Operating Temperature80 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Output TypeI2C
PackagingDigi-Reel®
Sensing MethodInfrared (IR)

Documents

Download datasheets and manufacturer documentation for Panasonic AMG8852.

Farnell
Datasheet9 pages5 years ago
Datasheet6 pages7 years ago
Datasheet48 pages8 years ago
Datasheet0 pages0 years ago
Newark
Datasheet6 pages8 years ago
Factory Futures
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant