Eaton AMG-225

AMG HI-AMP STUD MOUNT FUSE - 225 AMP | Bussmann by Eaton AMG-225
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight12.246994 g
Technical
Current Rating225 A
PackagingBulk
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Height8.9916 mm
Length29.21 mm
Width15.3924 mm

Documents

Download datasheets and manufacturer documentation for Eaton AMG-225.

Sager Electronics
Datasheet1 page17 years ago
Mouser
Datasheet1 page24 years ago

Inventory History

3 month trend:
-9.00%

Engineering Resources

View Evaluation kits and Reference designs for Eaton AMG-225.

Related Parts

Descriptions

Descriptions of Eaton AMG-225 provided by its distributors.

AMG HI-AMP STUD MOUNT FUSE - 225 AMP | Bussmann by Eaton AMG-225
Fuse 225A 32V Bolt 29.2 X 9mm Automotive UL
225 Amp AMG High Amp Fuse bolt down fuse Mega
Automotive Fuses <48VDC 225A Automotive

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMG225

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight12.246994 g
Technical
Current Rating225 A
PackagingBulk
Voltage Rating32 V
Voltage Rating (DC)32 V
Dimensions
Height8.9916 mm
Length29.21 mm
Width15.3924 mm

Documents

Download datasheets and manufacturer documentation for Eaton AMG-225.

Sager Electronics
Datasheet1 page17 years ago
Mouser
Datasheet1 page24 years ago

Compliance

Environmental Classification
RoHSCompliant