Texas Instruments AMC7823IRTAT

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins40
Weight54.68623 mg
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of ADC Channels8
Number of Bits12
Number of Channels8
Number of D/A Converters8
Number of DAC Channels8
Number of GPIO6
PackagingTape and Reel
Resolution1.5 B
Sampling Rate200 ksps
Supply TypeAnalog, Digital
TypeGeneral Purpose
Dimensions
Height800 µm
Length6 mm
Thickness750 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7823IRTAT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet54 pages12 years ago
Newark
Datasheet55 pages9 years ago
Datasheet53 pages14 years ago
Arrow Electronics
Datasheet53 pages13 years ago
Mouser
Datasheet50 pages16 years ago
iiiC
Datasheet54 pages12 years ago
DigiKey
Datasheet50 pages16 years ago

Inventory History

3 month trend:
+4.80%

Alternate Parts

Price @ 1000
$ 9.42
$ 10.2
$ 10.2
Stock
394,684
64,241
64,241
Authorized Distributors
4
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Resolution
1.5 B
1.5 B
1.5 B
Interface
SPI
SPI
SPI
Number of A/D Converters
1
1
1
Number of DAC Channels
8
8
8
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC7823IRTAT.

Related Parts

Descriptions

Descriptions of Texas Instruments AMC7823IRTAT provided by its distributors.

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
Codec General Purpose 1-CH 12bit 3.3V/5V 40-Pin WQFN EP T/R
Analog Monitoring and Control Circuitry 200ksps 12bit 40-Pin WQFN EP T/R
12 SPI WQFN-40 ADC/DAC - Specialized ROHS
IC, MONITOR/CONTROL ANALOG 40WQFN
IC ANLG MON/CTL 12B 200K 40WQFN
Analog Circuit, 1 Func, 8 Channel, PQCC40
AMC7823 INTEGRATED MULTICHANNEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC7823IRTAT.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins40
Weight54.68623 mg
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of ADC Channels8
Number of Bits12
Number of Channels8
Number of D/A Converters8
Number of DAC Channels8
Number of GPIO6
PackagingTape and Reel
Resolution1.5 B
Sampling Rate200 ksps
Supply TypeAnalog, Digital
TypeGeneral Purpose
Dimensions
Height800 µm
Length6 mm
Thickness750 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7823IRTAT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet54 pages12 years ago
Newark
Datasheet55 pages9 years ago
Datasheet53 pages14 years ago
Arrow Electronics
Datasheet53 pages13 years ago
Mouser
Datasheet50 pages16 years ago
iiiC
Datasheet54 pages12 years ago
DigiKey
Datasheet50 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago