Texas Instruments AMC7820Y/250

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Weight137.410139 mg
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of D/A Converters3
Number of DAC Channels3
Operating Supply Voltage5 V
Power Consumption40 mW
Resolution1.5 B
Sampling Rate100 ksps
Settling Time3 µs
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7820Y/250.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages13 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages24 years ago
Mouser
Datasheet31 pages16 years ago
Upverter
Datasheet31 pages11 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet31 pages12 years ago
DigiKey
Datasheet29 pages22 years ago

Inventory History

3 month trend:
+76.45%

Alternate Parts

Price @ 1000
$ 6.75
$ 7.2
$ 7.2
Stock
339,502
51,905
51,905
Authorized Distributors
4
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
8
8
8
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC7820Y/250.

Related Parts

Descriptions

Descriptions of Texas Instruments AMC7820Y/250 provided by its distributors.

Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85
Analog Monitor and Control Circuitry Analog Monitoring & Control Circuitry
Analog Monitoring/Control, 12 Bit Tqfp48, Full Reel
IC MONITOR/CONTROL ANALOG 48TQFP
IC ANLG MON/CTL 12B 100K 48TQFP
SPECIALTY ANALOG CIRCUIT PQFP48
AMC7820 INTEGRATED MULTICHANNEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC 7820Y250
  • AMC7820Y 250
  • AMC7820Y-250

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Weight137.410139 mg
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of D/A Converters3
Number of DAC Channels3
Operating Supply Voltage5 V
Power Consumption40 mW
Resolution1.5 B
Sampling Rate100 ksps
Settling Time3 µs
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7820Y/250.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages13 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages24 years ago
Mouser
Datasheet31 pages16 years ago
Upverter
Datasheet31 pages11 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet31 pages12 years ago
DigiKey
Datasheet29 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago