Texas Instruments AMC7812SRGCT

12-Bit Analog Monitoring and Control Solution With Multichannel ADC, DACs, and Temperature Sensors 64-VQFN -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Weight227.391525 mg
Technical
InterfaceI2C, SPI
Max Operating Temperature105 °C
Max Power Dissipation95 mW
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters16
Number of ADC Channels16
Number of Bits12
Number of Channels16
Number of Converters12
Number of DAC Channels12
Number of GPIO8
PackagingCut Tape (CT)
Reference Voltage2.5 V
Resolution1.5 B
Sampling Rate500 ksps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7812SRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet92 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet91 pages11 years ago
Datasheet90 pages12 years ago
Datasheet86 pages12 years ago
Datasheet86 pages12 years ago
Datasheet8 pages13 years ago
Newark
Datasheet92 pages10 years ago
Datasheet87 pages12 years ago
Farnell
Datasheet92 pages6 years ago

Inventory History

3 month trend:
-94.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC7812SRGCT.

Related Parts

Descriptions

Descriptions of Texas Instruments AMC7812SRGCT provided by its distributors.

12-Bit Analog Monitoring and Control Solution With Multichannel ADC, DACs, and Temperature Sensors 64-VQFN -40 to 105
2.7V~5.5V 12 VQFN-64(9x9) ADC/DAC - Specialized ROHS
Analog Monitoring and Control Circuitry 64-Pin VQFN EP T/R
ANALOG MONITORING & CONTROLLER, QFN-64
IC MONITOR/CONTROL ANALOG 64VQFN
Analog Circuit, 1 Func, 16 Channel, PQCC64
IC ANLG MON/CTL 12B 500K 64VQFN
MONITOR CONTROL, 12BIT, MULTICH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Weight227.391525 mg
Technical
InterfaceI2C, SPI
Max Operating Temperature105 °C
Max Power Dissipation95 mW
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters16
Number of ADC Channels16
Number of Bits12
Number of Channels16
Number of Converters12
Number of DAC Channels12
Number of GPIO8
PackagingCut Tape (CT)
Reference Voltage2.5 V
Resolution1.5 B
Sampling Rate500 ksps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7812SRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet92 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet91 pages11 years ago
Datasheet90 pages12 years ago
Datasheet86 pages12 years ago
Datasheet86 pages12 years ago
Datasheet8 pages13 years ago
Newark
Datasheet92 pages10 years ago
Datasheet87 pages12 years ago
Farnell
Datasheet92 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago