Texas Instruments AMC6821SQDBQRQ1

Automotive remote and local temp sensor with automatic fan speed control and fault detection 16-SSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight73.793809 mg
Technical
InterfaceSMBus
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Analog Inputs1
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.5 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC6821SQDBQRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet54 pages10 years ago
Datasheet54 pages12 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+791%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC6821SQDBQRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments AMC6821SQDBQRQ1 provided by its distributors.

Automotive remote and local temp sensor with automatic fan speed control and fault detection 16-SSOP -40 to 125
Intelligent Temperature Monitor Automotive 16-Pin SSOP T/R
IC TEMP MONTR/PWM FANCTRL 16SSOP
Intelligent Temperature Monitor and PWM Fan Controller
Analog Circuit, 1 Func, 2 Channel, PDSO16
AMC6821-Q1 AUTOMOTIVE REMOTE AND
e4 ACTIVE (Last Updated: 4days ago) ADC (Sigma Delta) Comparator Fan Control Multiplexer Register Bank Tape & Reel (TR) thermal monitor ±2C 4.9mm 2mA 3/5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight73.793809 mg
Technical
InterfaceSMBus
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Analog Inputs1
PackagingCut Tape (CT)
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.5 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC6821SQDBQRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet54 pages10 years ago
Datasheet54 pages12 years ago
Technical Drawing2 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago