Texas Instruments AMC1303M2520DWV

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 8-Pin SOIC Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
InterfaceSerial
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Inputs1
Dimensions
Height2.8 mm
Length5.85 mm
Thickness2.65 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1303M2520DWV.

Texas Instruments
Official datasheet0 pages0 years ago
Newark
Datasheet37 pages6 years ago
Farnell
Datasheet40 pages6 years ago
SHENGYU ELECTRONICS
Datasheet43 pages2 years ago

Inventory History

3 month trend:
-1.13%

Alternate Parts

Price @ 1000
$ 4.92
$ 3.8
Stock
74,870
113,036
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1303M2520DWV.

Descriptions

Descriptions of Texas Instruments AMC1303M2520DWV provided by its distributors.

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 8-Pin SOIC Tube
ADC, DELTA-SIGMA, 16BIT, 20MSPS, SOIC-8
±250-mV input, precision current sensing reinforced isolated modulator with 20-MHz int clock 8-SOIC -40 to 125
2.7V~5.5V 16 SOP-8 ADC/DAC - Specialized ROHS
IC ISOLATED MOD 16BIT 78K 8SOIC
Small Reinforced Isolated Modulator With

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
InterfaceSerial
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Inputs1
Dimensions
Height2.8 mm
Length5.85 mm
Thickness2.65 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1303M2520DWV.

Texas Instruments
Official datasheet0 pages0 years ago
Newark
Datasheet37 pages6 years ago
Farnell
Datasheet40 pages6 years ago
SHENGYU ELECTRONICS
Datasheet43 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago