Texas Instruments AMC1204BDWR

1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Conversion Rate78 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)16 LSB
InterfaceSerial
Max Operating Temperature105 °C
Max Power Dissipation102.4 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Inputs1
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption88 mW
Power Dissipation61.6 mW
Resolution2 B
Sampling Rate78 ksps
Signal to Noise Ratio (SNR)88 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1204BDWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet36 pages10 years ago
Datasheet36 pages10 years ago
Datasheet32 pages11 years ago
Datasheet29 pages11 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages13 years ago
LCSC
Datasheet46 pages1 year ago
SHENGYU ELECTRONICS
Datasheet46 pages1 year ago
Upverter
Datasheet33 pages10 years ago

Inventory History

3 month trend:
+2.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments AMC1204BDWR provided by its distributors.

1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC T/R
ADC, Delta-Sigma, 1-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
±250-mV input, precision current sensing basic isolated modulator 16-SOIC -40 to 125
20MHz, Second-Order, Isolated Delta-Sigma Modulator for Current-Shunt Measurement

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Conversion Rate78 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)16 LSB
InterfaceSerial
Max Operating Temperature105 °C
Max Power Dissipation102.4 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Inputs1
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption88 mW
Power Dissipation61.6 mW
Resolution2 B
Sampling Rate78 ksps
Signal to Noise Ratio (SNR)88 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1204BDWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet36 pages10 years ago
Datasheet36 pages10 years ago
Datasheet32 pages11 years ago
Datasheet29 pages11 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages13 years ago
LCSC
Datasheet46 pages1 year ago
SHENGYU ELECTRONICS
Datasheet46 pages1 year ago
Upverter
Datasheet33 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago