Texas Instruments AMC1106M05DWVR

±50-mV input, precision current sensing basic isolated modulator 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
InterfaceSerial
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Inputs1
Schedule B8542390000
Dimensions
Height2.8 mm
Length5.85 mm
Thickness2.65 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1106M05DWVR.

Texas Instruments
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago

Inventory History

3 month trend:
+11.87%

Alternate Parts

Price @ 1000
$ 2.459
$ 3.285
Stock
83,882
55,953
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
Serial
Serial
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1106M05DWVR.

Descriptions

Descriptions of Texas Instruments AMC1106M05DWVR provided by its distributors.

±50-mV input, precision current sensing basic isolated modulator 8-SOIC -40 to 125
1-Channel Single ADC Delta-Sigma 21Msps 16-bit Serial 8-Pin SOIC T/R
IC SIGMA-DELTA MOD 16BIT 8SOIC
Data Acquisition ADCs/DACs - Specialized Small Basic Isolated Delta-Sigma Modulator With +/-50mV Inp
2.7V~5.5V 16 serial SOP-8 ADC/DAC - Specialized ROHS
AMC1106M05 - SMALL BASIC ISOLATE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
InterfaceSerial
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Inputs1
Schedule B8542390000
Dimensions
Height2.8 mm
Length5.85 mm
Thickness2.65 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1106M05DWVR.

Texas Instruments
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago