Ambiq Micro AMAPH1KK-KBR pricing and available inventory.
Seller | SKU | Updated | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
C1S161000000082 | 4,045 | USD | 2.500 | 2.430 | 2.280 | 2.150 | 2.150 | 1d |
Ambiq Micro AMAPH1KK-KBR technical specifications, attributes, and parameters.
Technical | |
---|---|
Ambient Temperature Range High | 85 °C |
Core Architecture | ARM Cortex-M4 |
Data Bus Width | 32 b |
Frequency | 48 MHz |
Interface | I2C, I2S, SPI, UART |
Max Junction Temperature (Tj) | 86 °C |
Max Operating Temperature | 85 °C |
Max Supply Voltage | 3.63 V |
Memory Size | 1 MB |
Memory Type | FLASH |
Manufacturer Package Identifier | AMAPH1KK-KBR |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 1.755 V |
Number of A/D Converters | 1 |
Number of ADC Channels | 15 |
Number of I2C Channels | 7 |
Number of I/Os | 50 |
Number of SPI Channels | 7 |
Number of Timers/Counters | 8 |
Number of UART Channels | 2 |
RAM Size | 256 kB |
Dimensions | |
Height | 800 µm |
Compliance | |
RoHS | Non-Compliant |
Descriptions of Ambiq Micro AMAPH1KK-KBR provided by its distributors.
Ambiq Micro has several brands around the world that distributors may use as alternate names. Ambiq Micro may also be known as the following names: