Astec Power AM80A-048L-120F18

ASTEC power module

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
AM80A-048L-120F18 18 Buy Now »
USD
150.00 150.00 150.00 150.00 150.00
USComponent
AM80A-048L-120F18 100 Send RFQ »
Quest
AM80A048L120F18 1 Buy Now »
USD
373.95 373.95 373.95 373.95 373.95
Ewing Components
AM80A-048L-120F18 7,148 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
AM80A-048L-120F18 Contact ··
XS Micro
AM80A-048L-120F18 Contact ··

Descriptions

ASTEC power module
USComponent

Technical Specifications

Size-Height 12.7 mm
Supply Voltage (DC) 48 V
Size-Length 116.84 mm
Number of Outputs 1
Power Rating 240 W
Input Voltage (DC) 48 V
Size-Width 60.96 mm
Frequency 1 MHz
Mounting Type Through Hole
Output Voltage 12 V

Documents

iiiC
Datasheet 2 pages
Digi-Key
Datasheet 2 pages 14 years ago

Images

Alternate Names

ASTEC AM80A-048L-120F18
AST AM80A-048L-120F18
ASTEC/EMERSON AM80A-048L-120F18
ASTEC POWER EMERSON AM80A-048L-120F18
ASTEC AMERICA AM80A-048L-120F18
ASTEC AMERICA LLC AM80A-048L-120F18
ASTEC / ARTESYN AM80A-048L-120F18
Astec Power-Supp AM80A-048L-120F18
ASTEC AMERICA INC AM80A-048L-120F18
Astec Standard Power AM80A-048L-120F18
ASTEC AMERICA INC (VA) AM80A-048L-120F18
ASTEC SEM AM80A-048L-120F18
Astec - Now Emerson Embedded Power AM80A-048L-120F18
Astec Standard Power Europe AM80A-048L-120F18
ASTEC/EMERSON ELECTRIC AM80A-048L-120F18
ASTEC/98'S AM80A-048L-120F18
ASTEC AMERICA LLC/EMBEDDED POWER AM80A-048L-120F18

Search for other parts like AM80 »