Texas Instruments AM5716AABCD

Sitara Processor Silicon Revision 2.0 ARM Cortex-A15 RISC 32-Bit 1500MHz 760-Pin FCBGA Tray
Production

Technical Specifications

Physical
Case/PackageFCBGA
Number of Pins760
Technical
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of UART Channels10
Schedule B8542310000
Dimensions
Height2.96 mm
Length23 mm
Thickness2.39 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5716AABCD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
SHENGYU ELECTRONICS
Datasheet405 pages2 years ago
Arrow.cn
Datasheet389 pages7 years ago

Inventory History

3 month trend:
+3.23%

Alternate Parts

Price @ 1000
$ 35.74
$ 36.633
$ 41.14
Stock
76,989
46,436
34,988
Authorized Distributors
1
1
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
760
760
760
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments AM5716AABCD provided by its distributors.

Sitara Processor Silicon Revision 2.0 ARM Cortex-A15 RISC 32-Bit 1500MHz 760-Pin FCBGA Tray
Sitara processor: Arm Cortex-A15 & DSP 760-FCBGA 0 to 90
MPU AM571x RISC 32bit 28nm 500MHz 760-Pin FCBGA Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageFCBGA
Number of Pins760
Technical
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of UART Channels10
Schedule B8542310000
Dimensions
Height2.96 mm
Length23 mm
Thickness2.39 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM5716AABCD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
SHENGYU ELECTRONICS
Datasheet405 pages2 years ago
Arrow.cn
Datasheet389 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago