Panasonic AM50635D33-A

Switch Mini 6A SPST ROLLER.250QC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-AM50635D33-AContact
>1wk
AM50635D33-AContact
>1wk

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating6 A
Differential Travel508 µm
Electrical Life100 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Operating Force500 mN
Operating Position20.701 mm
Overtravel889 µm
PackagingBulk
Pretravel1.6002 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Panasonic AM50635D33-A.

Panasonic
Datasheet13 pages13 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet15 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AM50635D33-A.

Descriptions

Descriptions of Panasonic AM50635D33-A provided by its distributors.

SWITCH MINI 6A SPST ROLLER.250QC
AM5(QV) Switch

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating6 A
Differential Travel508 µm
Electrical Life100 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Operating Force500 mN
Operating Position20.701 mm
Overtravel889 µm
PackagingBulk
Pretravel1.6002 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Panasonic AM50635D33-A.

Panasonic
Datasheet13 pages13 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant