Texas Instruments AM4378BZDNA80

MPU Sitara RISC 32-Bit 800MHz 1.8V/3.3V 491-Pin NFBGA
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins491
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency800 MHz
InterfaceCAN, I2C, SPI, UART
Max Frequency800 MHz
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Cores1
Number of UART Channels6
RAM Size64 kB
Dimensions
Height1.3 mm
Length17 mm
Thickness900 µm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM4378BZDNA80.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet260 pages8 years ago
SHENGYU ELECTRONICS
Datasheet263 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.902
$ 12.42
$ 12.42
Stock
100,072
220,383
220,383
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
491
491
491
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
800 MHz
800 MHz
800 MHz
Interface
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments AM4378BZDNA80 provided by its distributors.

MPU Sitara RISC 32-Bit 800MHz 1.8V/3.3V 491-Pin NFBGA
Sitara processor: Arm Cortex-A9, PRU-ICSS, 3D graphics 491-NFBGA -40 to 105
MPU AM437x RISC 32bit 800MHz 491-Pin NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins491
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency800 MHz
InterfaceCAN, I2C, SPI, UART
Max Frequency800 MHz
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Cores1
Number of UART Channels6
RAM Size64 kB
Dimensions
Height1.3 mm
Length17 mm
Thickness900 µm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM4378BZDNA80.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet260 pages8 years ago
SHENGYU ELECTRONICS
Datasheet263 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago