Texas Instruments AM4376BZDNA100

MPU Sitara RISC 32-Bit 1000MHz 1.8V/3.3V 491-Pin NFBGA
Production

Price and Stock

Technical Specifications

Physical
Number of Pins491
Technical
Core ArchitectureARM
Frequency1 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Cores1
Number of UART Channels6
Schedule B8542310000
Dimensions
Height1.3 mm
Length17 mm
Thickness900 µm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM4376BZDNA100.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet260 pages8 years ago
SHENGYU ELECTRONICS
Datasheet263 pages2 years ago
Arrow.cn
Datasheet260 pages7 years ago

Inventory History

3 month trend:
+40.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments AM4376BZDNA100 provided by its distributors.

MPU Sitara RISC 32-Bit 1000MHz 1.8V/3.3V 491-Pin NFBGA
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA491
MPU AM437x RISC 32bit 1GHz 491-Pin NFBGA Tray
Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins491
Technical
Core ArchitectureARM
Frequency1 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Cores1
Number of UART Channels6
Schedule B8542310000
Dimensions
Height1.3 mm
Length17 mm
Thickness900 µm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM4376BZDNA100.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet260 pages8 years ago
SHENGYU ELECTRONICS
Datasheet263 pages2 years ago
Arrow.cn
Datasheet260 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago