Texas Instruments AM3894CCYG135

MPU AM389x RISC 32-Bit 40nm 1.35GHz 1.5V/1.8V/3.3V 1031-Pin FC-BGA
Production

Technical Specifications

Physical
Case/PackageFCBGA
Number of Pins1031
Technical
Core ArchitectureARM
Data Bus Width32 b
InterfaceSDIO, SPI, UART, USB
Max Frequency1.33 GHz
Max Operating Temperature105 °C
Memory Size32 kB
Min Operating Temperature-40 °C
Number of I/Os64
Number of Programmable I/O64
Number of Timers/Counters7
Number of UART Channels3
Operating Supply Voltage3.3 V
RAM Size64 kB
Dimensions
Height3.31 mm
Length25 mm
Thickness2.81 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3894CCYG135.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet313 pages9 years ago
Datasheet311 pages10 years ago
Datasheet308 pages11 years ago
Datasheet308 pages11 years ago
Datasheet308 pages11 years ago
Datasheet308 pages11 years ago
Technical Drawing2 pages12 years ago

Inventory History

1 year trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM3894CCYG135.

Related Parts

Descriptions

Descriptions of Texas Instruments AM3894CCYG135 provided by its distributors.

MPU AM389x RISC 32-Bit 40nm 1.35GHz 1.5V/1.8V/3.3V 1031-Pin FC-BGA
RISC Microprocessor, 32-Bit, 1200MHz, CMOS, PBGA1031
Sitara processor: Arm Cortex-A8, 3D graphics, HDMI 1031-FCBGA 0 to 95

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageFCBGA
Number of Pins1031
Technical
Core ArchitectureARM
Data Bus Width32 b
InterfaceSDIO, SPI, UART, USB
Max Frequency1.33 GHz
Max Operating Temperature105 °C
Memory Size32 kB
Min Operating Temperature-40 °C
Number of I/Os64
Number of Programmable I/O64
Number of Timers/Counters7
Number of UART Channels3
Operating Supply Voltage3.3 V
RAM Size64 kB
Dimensions
Height3.31 mm
Length25 mm
Thickness2.81 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3894CCYG135.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet313 pages9 years ago
Datasheet311 pages10 years ago
Datasheet308 pages11 years ago
Datasheet308 pages11 years ago
Datasheet308 pages11 years ago
Datasheet308 pages11 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago