Texas Instruments AM3356BZCZA60

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Production

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins324
Weight1.713814 g
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency600 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USB
Max Frequency600 MHz
Max Operating Temperature105 °C
Memory TypeL2 Cache, RAM, ROM
Min Operating Temperature-40 °C
Number of Cores1
Number of UART Channels6
Operating Supply Voltage1.1 V
RAM Size64 kB
Voltage1.144 V
Dimensions
Height1.4 mm
Length15 mm
Thickness900 µm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3356BZCZA60.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet248 pages8 years ago
Datasheet246 pages9 years ago
Datasheet235 pages11 years ago
Datasheet228 pages11 years ago
Datasheet222 pages11 years ago
Datasheet222 pages11 years ago
Upverter
Datasheet236 pages10 years ago
SHENGYU ELECTRONICS
Datasheet258 pages2 years ago
Newark
Datasheet253 pages6 years ago
Datasheet247 pages9 years ago
Datasheet246 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.89
$ 11.79
$ 11.79
Stock
439,497
458,780
458,780
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments AM3356BZCZA60 provided by its distributors.

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA
MICROPROCESSOR-MPU, ARM CORTEX-A8, 600MHz, BGA-324
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA324
Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins324
Weight1.713814 g
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency600 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USB
Max Frequency600 MHz
Max Operating Temperature105 °C
Memory TypeL2 Cache, RAM, ROM
Min Operating Temperature-40 °C
Number of Cores1
Number of UART Channels6
Operating Supply Voltage1.1 V
RAM Size64 kB
Voltage1.144 V
Dimensions
Height1.4 mm
Length15 mm
Thickness900 µm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3356BZCZA60.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet248 pages8 years ago
Datasheet246 pages9 years ago
Datasheet235 pages11 years ago
Datasheet228 pages11 years ago
Datasheet222 pages11 years ago
Datasheet222 pages11 years ago
Upverter
Datasheet236 pages10 years ago
SHENGYU ELECTRONICS
Datasheet258 pages2 years ago
Newark
Datasheet253 pages6 years ago
Datasheet247 pages9 years ago
Datasheet246 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago