Texas Instruments AM3351BZCEA60

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
Production

Price and Stock

Technical Specifications

Physical
Number of Pins298
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Dimensions
Height1.3 mm
Length13 mm
Thickness890 µm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3351BZCEA60.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet258 pages2 years ago

Inventory History

3 month trend:
+1.64%

Alternate Parts

Price @ 1000
$ 7.56
$ 9.55
$ 9.55
Stock
106,027
464,412
464,412
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
298
298
298
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
600 MHz
600 MHz
Interface
-
SPI
SPI
Min Supply Voltage
-
912 mV
912 mV
Max Supply Voltage
-
1.144 V
1.144 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments AM3351BZCEA60 provided by its distributors.

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display 298-NFBGA -40 to 105
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA298

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins298
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Dimensions
Height1.3 mm
Length13 mm
Thickness890 µm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3351BZCEA60.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet258 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago