Cypress Semiconductor AM29LV081B-70EC

1M X 8 Flash 3V Prom, 70 Ns, T/r<nv

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Memory Size1 MB

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor AM29LV081B-70EC.

Descriptions

Descriptions of Cypress Semiconductor AM29LV081B-70EC provided by its distributors.

1M X 8 FLASH 3V PROM, 70 ns, T/R<NV
Flash, 1MX8, 70ns, PDSO40
Flash Memory IC; Interface Type:Parallel; Memory Size:8Mbit; Memory Configuration:1M x 8; Package/Case:40-TSOP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage:3V; Supply Voltage Max:3.6V RoHS Compliant: No

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29LV081B70EC