Spansion AM29F040B-70JF

MEMORY, FLASH, 4M, 5V, 32PLCC


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
69K8733 0 ··
Farnell
1791222 0 ··
EUR
3.11 2.52 2.22 2.22 2.22
element14 APAC 2
1607573 0 ··
SGD
5.42 5.42 4.82 4.35 4.35
1791222 0 ··
SGD
10.53 7.41 5.66 5.66 5.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
AM29F040B-70JF 600 ··
Eurotronik
AM29F040B-70JF ··
EarthTron
AM29F040B-70JF 23 ··
GreenTree Electronics
AM29F040B-70JF 1,500 Send RFQ »
Abacus Technologies
AM29F040B/70JF 1,531 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
AM29F040B-70JF Contact ··
TransparentC
AM29F040B-70JF Contact ··
North Star Micro
AM29F040B-70JF Contact ··

Descriptions

MEMORY, FLASH, 4M, 5V, 32PLCC
Farnell
Flash Memory IC; Memory Type:Flash; Memory Size:4Mbit; Memory Organization:512K x 8; Access Time, Tacc:70ns; Memory Case Style:LCC; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Interface Type:TTL/CMOS ;RoHS Compliant: Yes
Newark
IC, MEMORY, FLASH, 4M, 5V, 32PLCC; Memory Type:Uniform Sector Flash; Memory Size:4MB; Memory Configuration:512K x 8; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:PLCC; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Access Time:70ns; Interface:Parallel; Memory Configuration:512K x 8b; Memory Type:Flash
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 32
Supply Voltage (DC) 4.5 V (min)
Case / Package / Footprint PLCC
Memory Size 500 kB
Mounting Type Surface Mount
RoHS Compliant

Documents

Farnell
Datasheet 36 pages 6 years ago
Datasheet 36 pages 10 years ago
Datasheet 42 pages 16 years ago
Datasheet 36 pages 16 years ago
Datasheet 34 pages
element14
Datasheet 36 pages 16 years ago

Images

Alternate Names

SPA AM29F040B-70JF
SPANSI AM29F040B-70JF
SPANSION INC AM29F040B-70JF
SPANSION LLC AM29F040B-70JF
AMD / SPANSION AM29F040B-70JF
SPANSION LCC AM29F040B-70JF
SPANSION - FASL AM29F040B-70JF
SPANSION (AMD) AM29F040B-70JF
AMD ADVANCED MICRO DEVICES AM29F040B-70JF
SPANSIONSAFLASH AM29F040B-70JF
SPANSION(RoHS) AM29F040B-70JF
Cypress Semiconductor/Spansion AM29F040B-70JF

Search for other parts like AM29 »