Texas Instruments AM26S10CDR

Quadruple bus transceiver 16-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
ESD ProtectionNo
High Level Output Current-1 mA
Logic FunctionTransceiver
Low Level Output Current100 mA
Max Operating Temperature70 °C
Max Supply Current80 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current80 mA
Number of Drivers4
Number of Receivers4
Number of Transceivers1
Number of Transmitters4
Operating Supply Voltage5 V
PackagingTape & Reel
Propagation Delay18 ns
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26S10CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet15 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.62
$ 0.925
$ 0.925
Stock
228,037
128,661
128,661
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
100 mA
100 mA
100 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Propagation Delay
18 ns
18 ns
18 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM26S10CDR.

Related Parts

Descriptions

Descriptions of Texas Instruments AM26S10CDR provided by its distributors.

Quadruple bus transceiver 16-SOIC 0 to 70
EAR99 AM26S10 Tape & Reel (TR) COMMON I/O interface receiver 5V 80mA 141.690917mg 18ns
IC TRANSCEIVER FULL 4/4 16SOIC
Quad Transmitter/Receiver 16-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
ESD ProtectionNo
High Level Output Current-1 mA
Logic FunctionTransceiver
Low Level Output Current100 mA
Max Operating Temperature70 °C
Max Supply Current80 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current80 mA
Number of Drivers4
Number of Receivers4
Number of Transceivers1
Number of Transmitters4
Operating Supply Voltage5 V
PackagingTape & Reel
Propagation Delay18 ns
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26S10CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet15 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago