Texas Instruments AM26LV32EMDREP

EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 17mA 152.690532mg 26ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight152.690532 mg
Technical
Data Rate32 Mbps
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current17 mA
Max Supply Voltage3.6 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current17 mA
Number of Drivers4
Number of Receivers4
Operating Supply Current17 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32EMDREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet12 pages10 years ago
Newark
Datasheet10 pages12 years ago
Datasheet11 pages12 years ago
SHENGYU ELECTRONICS
Datasheet15 pages2 years ago
LCSC
Datasheet14 pages2 years ago
iiiC
Datasheet10 pages12 years ago

Inventory History

3 month trend:
-86.98%

Alternate Parts

Price @ 1000
$ 3.069
$ 3.38
$ 3.38
Stock
334,381
0
0
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM26LV32EMDREP.

Related Parts

Descriptions

Descriptions of Texas Instruments AM26LV32EMDREP provided by its distributors.

EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 17mA 152.690532mg 26ns
Enhanced Product Low-Voltage High-Speed Quad Differential Line Receiver, +/-15-kV IEC ESD 16-SOIC -55 to 125
TEXAS INSTRUMENTS - AM26LV32EMDREP - Differential Line Receiver RS422, 4 Drivers, 3V-3.6V supply, SOIC-16
Quad Receiver RS-422 16-Pin SOIC T/R
Receivers 0/4 SOP-16 RS-485/RS-422 ICs ROHS
IC QUAD DIFF LINE RCVR 16-SOIC
Line Receiver, 4 Func, 4 Rcvr, PDSO16
Diff Line Receiver, Rs422, Soic-16; Device Type:Differential Line Receiver; Ic Interface Type:Rs422; No. Of Receivers:4Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Pins:16Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LV32EMDREP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LV32EMDREP .
  • AM26LV32EMDREP.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight152.690532 mg
Technical
Data Rate32 Mbps
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current17 mA
Max Supply Voltage3.6 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current17 mA
Number of Drivers4
Number of Receivers4
Operating Supply Current17 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32EMDREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet12 pages10 years ago
Newark
Datasheet10 pages12 years ago
Datasheet11 pages12 years ago
SHENGYU ELECTRONICS
Datasheet15 pages2 years ago
LCSC
Datasheet14 pages2 years ago
iiiC
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago