Texas Instruments AM26LV32EIPWRG4

EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface driver 3.3V 17mA 61.887009mg 26ns
Production
In Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight61.887009 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers0
Number of Receivers4
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32EIPWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet26 pages8 years ago

Inventory History

3 month trend:
-11.26%

Alternate Parts

Price @ 1000
$ 1.16
$ 0.941
$ 0.941
Stock
272,831
1,484,519
1,484,519
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
-
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM26LV32EIPWRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments AM26LV32EIPWRG4 provided by its distributors.

EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface driver 3.3V 17mA 61.887009mg 26ns
Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-TSSOP -40 to 85
Quadruple Differential Line Receiver 16-Pin TSSOP T/R
Ic,Line Receiver,Quad,Differential,Tssop,16Pin,Plastic
IC RCVR DIFF QUAD LV HS 16TSSOP
Line Receiver, 4 Func, 4 Rcvr, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -AM26LV32EIPWRG4

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight61.887009 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers0
Number of Receivers4
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32EIPWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet26 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago