Texas Instruments AM26LV31EINSR

EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 100muA 200.686274mg 12ns
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
Number of Pins16
Weight200.686274 mg
Technical
Data Rate32 Mbps
ESD ProtectionYes
Max Operating Temperature85 °C
Max Supply Current100 µA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current100 µA
Number of Drivers4
Number of Transmitters4
Operating Supply Current100 µA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Dimensions
Height0 m
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV31EINSR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet21 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Upverter
Datasheet26 pages6 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet21 pages11 years ago

Inventory History

3 month trend:
+612%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM26LV31EINSR.

Related Parts

Descriptions

Descriptions of Texas Instruments AM26LV31EINSR provided by its distributors.

EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 100muA 200.686274mg 12ns
Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-SO -40 to 85
Line Driver, 4 Func, 4 Driver, PDSO16
4/0 Driver - RS422, RS485 16-SO
IC DRIVER DIFF QUAD LV HS 16SO
Quad Transmitter RS-422 16-Pin SOP T/R
SO-16-208mil RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
Number of Pins16
Weight200.686274 mg
Technical
Data Rate32 Mbps
ESD ProtectionYes
Max Operating Temperature85 °C
Max Supply Current100 µA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current100 µA
Number of Drivers4
Number of Transmitters4
Operating Supply Current100 µA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Dimensions
Height0 m
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV31EINSR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet21 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Upverter
Datasheet26 pages6 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago