Texas Instruments AM26LS33AMJ

Quadruple Differential Line eceiver 16-CDIP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current70 mA
Number of Receivers4
Operating Supply Voltage5 V
PackagingRail/Tube
Schedule B8542390000
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS33AMJ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet27 pages9 years ago
Datasheet25 pages12 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages21 years ago
Augswan
Datasheet36 pages1 year ago
Sierra IC
Datasheet10 pages22 years ago

Inventory History

3 month trend:
-98.51%

Alternate Parts

Price @ 1000
$ 10.429
$ 0.53
$ 0.53
Stock
226,283
422,154
422,154
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
22 ns
22 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM26LS33AMJ.

Related Parts

Descriptions

Descriptions of Texas Instruments AM26LS33AMJ provided by its distributors.

Quadruple Differential Line eceiver 16-CDIP -55 to 125
Quad Receiver RS-422/RS-423 Automotive 16-Pin CDIP Tube
RoHS Compliant Contains Lead TRUE DIFFERENTIAL SCHMITT TRIGGER logic receiver -55C 10Mbps 5V 5.08mm
IC LINE RECEIVER 4RX 16-PIN CERDIP
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current70 mA
Number of Receivers4
Operating Supply Voltage5 V
PackagingRail/Tube
Schedule B8542390000
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS33AMJ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet27 pages9 years ago
Datasheet25 pages12 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages21 years ago
Augswan
Datasheet36 pages1 year ago
Sierra IC
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago