Texas Instruments AM26LS33ACN

Interface IC [Texas Instruments] AM26LS33ACN Interface IC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-6792-5-ND 1,626 Buy Now »
USD
0.910 0.799 0.612 0.387 0.315
Avnet
AM26LS33ACN 938 Buy Now »
USD
0.712 0.691 0.461 0.461 0.461
Arrow
AM26LS33ACN 499 Buy Now »
USD
0.426 0.399 0.345 0.300 0.291
Verical 2
AM26LS33ACN 1,350 Buy Now »
USD
0.321
AM26LS33ACN 499 Buy Now »
USD
0.345 0.345 0.345
TI store
AM26LS33ACN 2,018 Buy Now »
USD
0.850 0.750 0.590 0.290 0.290
Newark
06F1129 304 Buy Now »
USD
0.440 0.440 0.404 0.373 0.315
Rochester Electronics
AM26LS33ACN 16,161 Buy Now »
USD
0.430 0.430 0.390 0.350 0.350
Mouser
595-AM26LS33ACN 1,253 Buy Now »
USD
0.900 0.750 0.484 0.387 0.314
Chip One Stop Global 3
C1S746201290487 1,350 Buy Now »
USD
1.65 0.735 0.527 0.527
C1S746200014233 164 Buy Now »
USD
1.73 0.928 0.928 0.928
C1S746201290478 499 Buy Now »
USD
0.452 0.365 0.365 0.365
Farnell
1121593 1,033 Buy Now »
GBP
0.786 0.621 0.394 0.315 0.315
element14 APAC
1121593 829 Buy Now »
SGD
1.41 1.18 0.758 0.606 0.493
Avnet Europe
AM26LS33ACN 2,225 Buy Now »
USD
0.752 0.274 0.232
Avnet Asia
AM26LS33ACN 0 ··
USD
0.351
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
892723 474 Buy Now »
USD
0.650 0.530 0.530 0.530
Freelance Electronics
AM26LS33ACN 512 Buy Now »
USD
0.340 0.340 0.340 0.340 0.340
Gerber
AM26LS33ACN 76 Buy Now »
USD
0.680 0.680 0.680 0.680 0.680
B+D Enterprises
AM26LS33ACN 46 Buy Now »
USD
1.05 0.910 0.770 0.770 0.770
Quest
AM26LS33ACN 683 Buy Now »
USD
0.900 0.720 0.450 0.270 0.270
Area51
AM26LS33ACN 22 ··
Ewing Components
AM26LS33ACN 12,350 Send RFQ »
Abacus Technologies
AM26LS33ACN 32,679 ··
GreenTree Electronics
AM26LS33ACN 3,270 Send RFQ »
Distrelec
AM26LS33ACN 249 Buy Now »
EUR
0.920 0.900 0.720 0.720 0.720
RS Components
443277 388 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AM26LS33ACN Contact ··
Summit Electronics
AM26LS33ACN Contact Send RFQ »

Descriptions

Quad Receiver RS-422/RS-423 16-Pin PDIP Tube
Avnet
LINE RECEIVER QUAD DIFFERENTIAL
Gerber
IC QUAD DIFF LINE RCVR 16-DIP
Digi-Key
Quad Receiver RS-422/RS-423 16-Pin PDIP Tube
Chip One Stop Global
Quadruple Differential Line eceiver 16-PDIP 0 to 70
Texas Instruments
LINE RECEIVER QUAD DIFF, 26LS33; Interface Type:Serial; Time, Propagation Delay:22ns; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:26; IC Generic Number:26LS33; Line/Bus Driver/Receiver/Transceiver Type:Differential line receivers for balanced/unbalanced digital data transmission; Logic Function Number:33; No. of Channels:4; Receivers, No. of:4; Temperature Range, IC:Commercial; Termination Type:Through Hole; Current, Supply:52mA; Max Output Current:8mA
Farnell
IC, LINE RECEIVER QUAD DIFF, 26LS33; Device Type:Differential Receiver; Interface Type:RS422, RS423; Propagation Delay:22ns; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:26; IC Generic Number:26LS33; IC Temperature Range:Commercial; Interface:RS422, RS423; Interface Type:Serial; Line / Bus Driver / Receiver / Transceiver Type:Differential line receivers for balanced/unbalanced digital data transmission; Logic Function Number:33; No. of Channels:4; No. of Receivers:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:8mA; Package / Case:DIP; Supply Current:52mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
Quad Receiver RS-422/RS-423 16-Pin PDIP Tube
Avnet Europe
Receiver IC; Total Delay Time:20ns; Supply Current:52mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Line Receiver 4 Receiver 16-Pin Plastic Dip Tube
Jameco
Quad RS-422 line receiver AM26LS33ACN 5V
RS Components
Interface IC [Texas Instruments] AM26LS33ACN Interface IC
Distrelec
Quad Receiver RS-422/RS-423 16-Pin PDIP Tube
Avnet Asia

Technical Specifications

RoHS Compliant
Packaging Tube
Supply Current 52 mA
Mounting Type Through Hole
Supply Voltage (DC) 4.75 V (min)
Lead-Free Status Lead Free
Case / Package / Footprint PDIP
Drivers Per Package 0
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Data Rate 10 Mbps
Number of Pins 16

Documents

Texas Instruments
Official datasheet
Datasheet 25 pages 5 years ago
Technical Drawing 2 pages 13 years ago
Datasheet 23 pages 8 years ago
Newark
Datasheet 27 pages 2 years ago
Datasheet 18 pages 14 years ago
Datasheet 27 pages 3 years ago
Datasheet 27 pages 2 years ago
Farnell
Datasheet 24 pages 7 years ago
Datasheet 26 pages 7 years ago
element14
Datasheet 24 pages 7 years ago
iiiC
Datasheet 26 pages 4 years ago
Arrow
Datasheet 26 pages 5 years ago
Jameco
Datasheet 19 pages 10 years ago
Allied Electronics
Datasheet 14 pages 11 years ago
Verical
Datasheet 24 pages 8 years ago
Sierra IC
Datasheet 10 pages
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI AM26LS33ACN
TEXAS AM26LS33ACN
TEXAS INST AM26LS33ACN
TEXAS INSTR AM26LS33ACN
TEXAS INSTRUMENT AM26LS33ACN
TEXAS INS AM26LS33ACN
TEXAS INSTRUMENTS INC AM26LS33ACN
TEX AM26LS33ACN
TEXAS INSTRUMEN AM26LS33ACN
TEXAS INSTRU AM26LS33ACN
TI/NS AM26LS33ACN
TEXINS AM26LS33ACN
TEXAS INSTRUMENTS INCORPORATED AM26LS33ACN
TEXASIN AM26LS33ACN
Texas Instruments (TI) AM26LS33ACN
TEAXS AM26LS33ACN
TEXAS INTRUMENTS AM26LS33ACN
TEXAS INSTRUM AM26LS33ACN
TEXAS INSRUMENT AM26LS33ACN
TEXAS IST AM26LS33ACN
TI-PB AM26LS33ACN
Texas Instruments Rfid Systems AM26LS33ACN
TEXINST AM26LS33ACN
TEXAS INSRUMENTS AM26LS33ACN
TEXAS INTRUMENT AM26LS33ACN
Texas Instr. AM26LS33ACN
Texas Instruments Inc. AM26LS33ACN

Search for other parts like AM26 »