Texas Instruments AM26LS32ACN

Interface IC [Texas Instruments] AM26LS32ACN Interface IC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
AM26LS32ACN 1,374 Buy Now »
USD
0.809 0.735 0.561 0.561 0.561
Digi-Key
296-1376-5-ND 2,825 Buy Now »
USD
0.910 0.811 0.632 0.412 0.352
Arrow
AM26LS32ACN 556 Buy Now »
USD
0.388 0.336 0.330
Verical 2
AM26LS32ACN 556 Buy Now »
USD
0.406 0.388 0.388
AM26LS32ACN 4,500 Buy Now »
USD
0.532 0.532
TI store
AM26LS32ACN 2,648 Buy Now »
USD
0.960 0.850 0.670 0.320 0.320
Newark 2
60K0766 321 Buy Now »
USD
0.897 0.768 0.592 0.413 0.344
24M0604 750 Buy Now »
USD
1.01 0.864 0.666 0.465 0.387
Rochester Electronics
AM26LS32ACN 130,017 Buy Now »
USD
0.510 0.510 0.450 0.410 0.410
Chip One Stop Japan 3
C1S746201290496 576 Buy Now »
CNY
6.85 3.64 3.01 3.01
C1S746201290502 122 Buy Now »
USD
1.88 1.18 1.18 1.18
C1S746200014242 202 Buy Now »
USD
1.29 0.854 0.854 0.854
Mouser
595-AM26LS32ACN 1,251 Buy Now »
USD
0.900 0.770 0.591 0.413 0.351
Chip One Stop Global 3
C1S746201290502 4,500 Buy Now »
USD
0.602 0.516 0.416 0.361
C1S746201290496 556 Buy Now »
USD
0.470 0.380 0.380 0.380
C1S746200014242 187 Buy Now »
USD
0.868 0.671 0.671 0.671
Avnet Asia
AM26LS32ACN 0 ··
USD
0.444 0.382
Avnet Europe
AM26LS32ACN Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
82605 700 Buy Now »
USD
0.752 0.624 0.522 0.522 0.522
Freelance Electronics
AM26LS32ACN 741 Buy Now »
USD
0.400 0.400 0.400 0.400 0.400
Area51
AM26LS32ACN 48 ··
USD
0.300 0.300 0.300 0.300 0.300
Quest
AM26LS32ACN 7 Buy Now »
USD
0.900 0.720 0.720 0.720 0.720
C Plus Electronics
AM26LS32ACN Yes ··
EarthTron
AM26LS32ACN 156 ··
STLAA.com
AM26LS32ACN 326 ··
JieJie Electronics
AM26LS32ACN 464 ··
Abacus Technologies
AM26LS32ACN 9,090 ··
Ewing Components
AM26LS32ACN 7,128 Send RFQ »
4 Star Electronics
AM26LS32ACN 5 Send RFQ »
GreenTree Electronics
AM26LS32ACN 2,250 Send RFQ »
Schukat
AM26LS32 925 Buy Now »
EUR
0.249 0.194 0.194
TME
AM26LS32 685 Buy Now »
USD
0.341 0.297 0.263 0.263
Distrelec
AM26LS32ACN 187 Buy Now »
EUR
0.690 0.640 0.550 0.550 0.550
RS Components
443299 1,935 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AM26LS32ACN Contact ··
USD
0.700 0.700 0.700
Chip 1 Exchange
AM26LS32ACN Contact ··
Touchstone Systems
AM26LS32ACN Contact Send RFQ »
Summit Electronics
AM26LS32ACN Contact Send RFQ »
North Star Micro
AM26LS32ACN Contact ··
TransparentC
AM26LS32ACN Contact Send RFQ »
XS Micro
AM26LS32ACN Contact ··

Descriptions

Quad Receiver RS-422/RS-423 16-Pin PDIP Tube
Avnet Asia
RS422/423 Rec. DIP16
Schukat
RS-485 Interface ICs Quad Diff
Mouser
Quad Receiver RS-422/RS-423 16-Pin PDIP Tube
Avnet
QUAD DIFFERENTIAL LINE RCVR, 26LS32; Device Type:Differential Receiver; Interface Type:RS422, RS423; Propagation Delay:17ns; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:26; Data Rate:10Mbps; IC Generic Number:26LS32; IC Temperature Range:Commercial; Interface:RS422, RS423; Interface Type:RS-422 / RS-423; Line / Bus Driver / Receiver / Transceiver Type:Quad Differential RS-422 / RS-423; Logic Function Number:26LS32; No. of Channels:4; No. of Receivers:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:8mA; Package / Case:DIP; Supply Current:52mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
Quad RS-422 line receiver AM26LS32ACN 5V
RS Components
Line Receiver IC; No. of Receivers:4; Total Delay Time:17ns; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Current Rating:8A; Features:Quad Differential Line Receiver; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Quad Receiver RS-422/RS-423 16-Pin PDIP Tube
Avnet Europe
Line receiver; No.of rec:4; 5VDC; DIP16
TME
IC 26LS32/AM26LS32ACN TEXAS INSTRUMENT
Halfin
Interface IC [Texas Instruments] AM26LS32ACN Interface IC
Distrelec
Quad Receiver RS-422/RS-423 16-Pin PDIP Tube
Chip One Stop Japan
Quadruple Differential Line eceivers 16-PDIP 0 to 70
Texas Instruments
Quad Receiver RS-422/RS-423 16-Pin PDIP Tube
Chip One Stop Global
IC QUAD DIFF LINE RCVR 16-DIP
Digi-Key
QUAD DIFFERENTIAL LINE RCVR, 26LS32; Interface Type:RS-422 / RS-423; Data Rate:10Mbps; Time, Propagation Delay:17ns; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:26; IC Generic Number:26LS32; Line/Bus Driver/Receiver/Transceiver Type:Quad Differential RS-422 / RS-423; Logic Function Number:26LS32; No. of Channels:4; Output Type:Tri state; Receivers, No. of:4; Temperature Range, IC:Commercial; Termination Type:Through Hole; Current, Supply:52mA; Max Output Current:8mA
Farnell
IC QUAD DIFF LINE RCVR 16-DIP - AM26LS32ACN
iiiC

Technical Specifications

REACH SVHC Compliance No SVHC
Supply Voltage (DC) 5 V
Drivers Per Package 0
Data Rate 10 Mbps
Lead-Free Status Lead Free
Packaging Tube
Lifecycle Status Active
Mounting Type Through Hole
RoHS Compliant
Number of Channels 4
Current Rating 8 A
Number of Pins 16
Case / Package / Footprint PDIP
Supply Current 52 mA

Documents

Texas Instruments
Official datasheet
Datasheet 25 pages 5 years ago
Datasheet 23 pages 8 years ago
Technical Drawing 2 pages 13 years ago
Newark
Datasheet 27 pages 2 years ago
Datasheet 27 pages 1 year ago
Datasheet 27 pages 3 years ago
Digi-Key
Datasheet 18 pages 14 years ago
Sierra IC
Datasheet 10 pages 14 years ago
Farnell
Datasheet 18 pages 14 years ago
Datasheet 15 pages 7 years ago
Datasheet 15 pages 8 years ago
Datasheet 15 pages 8 years ago
element14
Datasheet 24 pages 7 years ago
iiiC
Datasheet 26 pages 4 years ago
Verical
Datasheet 24 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI AM26LS32ACN
TEXAS AM26LS32ACN
TEXAS INST AM26LS32ACN
TEXAS INSTR AM26LS32ACN
TEXAS INSTRUMENT AM26LS32ACN
TEXAS INS AM26LS32ACN
TEXAS INSTRUMENTS INC AM26LS32ACN
TEX AM26LS32ACN
TEXAS INSTRUMEN AM26LS32ACN
TEXAS INSTRU AM26LS32ACN
TI/NS AM26LS32ACN
TEXINS AM26LS32ACN
TEXAS INSTRUMENTS INCORPORATED AM26LS32ACN
TEXASIN AM26LS32ACN
Texas Instruments (TI) AM26LS32ACN
TEAXS AM26LS32ACN
TEXAS INTRUMENTS AM26LS32ACN
TEXAS INSTRUM AM26LS32ACN
TEXAS INSRUMENT AM26LS32ACN
TEXAS IST AM26LS32ACN
TI-PB AM26LS32ACN
Texas Instruments Rfid Systems AM26LS32ACN
TEXINST AM26LS32ACN
TEXAS INSRUMENTS AM26LS32ACN
TEXAS INTRUMENT AM26LS32ACN
Texas Instr. AM26LS32ACN
Texas Instruments Inc. AM26LS32ACN

Search for other parts like AM26 »