Texas Instruments AM26LS32ACD

Interface IC [Texas Instruments] AM26LS32ACD Interface IC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
AM26LS32ACD 983 Buy Now »
USD
0.529 0.487 0.438 0.438 0.438
Verical 2
AM26LS32ACD 1,200 Buy Now »
USD
0.219 0.219
AM26LS32ACD 698 Buy Now »
USD
0.438 0.438 0.438
Avnet
AM26LS32ACD 574 Buy Now »
USD
0.882 0.802 0.613 0.613 0.613
TI store
AM26LS32ACD 1,458 Buy Now »
USD
1.05 0.930 0.740 0.350 0.350
Digi-Key
296-1011-5-ND 755 Buy Now »
USD
0.990 0.885 0.690 0.450 0.384
Newark
06F1118 717 Buy Now »
USD
0.978 0.837 0.645 0.450 0.375
Chip One Stop Japan
C1S746201585561 983 Buy Now »
JPY
107.00 60.50 46.90 46.90
Mouser
595-AM26LS32ACD 1,521 Buy Now »
USD
0.980 0.840 0.645 0.450 0.383
Rochester Electronics
AM26LS32ACD 2,420 Buy Now »
USD
0.540 0.540 0.480 0.440 0.440
Chip One Stop Global
C1S746200179637 10 Buy Now »
JPY
131.00 131.00 131.00 131.00
Farnell 2
1103045RL 7,964 Buy Now »
GBP
0.624 0.427 0.342 0.262 0.242
1103045 7,964 Buy Now »
GBP
0.624 0.427 0.342 0.262 0.242
element14 APAC
1103045 6,031 Buy Now »
SGD
1.59 1.36 1.05 0.728 0.620
Avnet Europe
AM26LS32ACD 1,480 Buy Now »
EUR
0.561 0.204 0.173
Avnet Asia
AM26LS32ACD 0 ··
USD
0.484 0.417
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
892643 1,209 Buy Now »
USD
0.450 0.340 0.340 0.340
Quest
AM26LS32ACD 567 Buy Now »
USD
0.900 0.720 0.450 0.270 0.270
Area51
AM26LS32ACD 173 ··
USD
0.351 0.351 0.351 0.351 0.351
IBS Electronics
AM26LS32ACD 20 ··
USD
0.490 0.490 0.490 0.490 0.490
Component Sense
AM26LS32ACD 24 Buy Now »
EarthTron
AM26LS32ACD 781 ··
Direct Components
AM26LS32ACD 12 Send RFQ »
JieJie Electronics
AM26LS32ACD 253 ··
Ewing Components
AM26LS32ACD 7,121 Send RFQ »
4 Star Electronics
AM26LS32ACD 33 Send RFQ »
TME
AM26LS32ACD 567 Buy Now »
USD
0.230 0.199 0.186 0.186
Distrelec
AM26LS32ACD 20 Buy Now »
EUR
0.870 0.870 0.610 0.610 0.610
RS Components
5173131 520 Buy Now »
GBP
0.624 0.410 0.394 0.394
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AM26LS32ACD Contact ··
USD
0.840 0.840 0.840
North Star Micro
AM26LS32ACD Contact ··
Touchstone Systems
AM26LS32ACD Contact Send RFQ »
XS Micro
AM26LS32ACD Contact ··

Descriptions

Line Receiver 4RX 16-Pin SOIC
Component Sense
IC QUAD DIFF LINE RCVR 16-SOIC
Digi-Key
Quad Receiver RS-422/RS-423 16-Pin SOIC Tube
Chip One Stop Japan
Driver; line interface; RS422 / RS423; Wyjścia:4; SO16
TME
Quadruple Differential Line eceivers 16-SOIC 0 to 70
Texas Instruments
RS-485 Interface ICs Quad Diff
Mouser
DIFF LINE RECEIVER QUAD, 26LS32; Interface Type:RS-422 / RS-423; Data Rate:10Mbps; Time, Propagation Delay:17ns; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:26; IC Generic Number:26LS32; Line/Bus Driver/Receiver/Transceiver Type:Quad Differential RS-422 / RS-423; Logic Function Number:26LS32; No. of Channels:4; Output Type:Tri state; Receivers, No. of:4; Temperature Range, IC:Commercial; Termination Type:SMD; Current, Supply:52mA; Max Output Current:8mA
Farnell
TI# AM26LS32ACD 26LS32ACDSOIC 16 PIN SMD
IBS Electronics
Quad Receiver RS-422/RS-423 16-Pin SOIC Tube
Avnet Asia
Quad Receiver RS-422/RS-423 16-Pin SOIC Tube
Chip One Stop Global
Quad Receiver RS-422/RS-423 16-Pin SOIC Tube
Avnet
AM26LS32ACD quad RS-422 line receiver
RS Components
Line Receiver IC; No. of Receivers:4; Total Delay Time:17ns; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Current Rating:8A; Features:Quad Differential Line Receiver ;RoHS Compliant: Yes
Newark
IC, DIFF LINE RECEIVER QUAD, 26LS32; Device Type:Differential Receiver; Interface Type:RS422, RS423; Propagation Delay:17ns; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:26; Data Rate:10Mbps; IC Generic Number:26LS32; IC Temperature Range:Commercial; Interface:RS422, RS423; Interface Type:RS-422 / RS-423; Line / Bus Driver / Receiver / Transceiver Type:Quad Differential RS-422 / RS-423; Logic Function Number:26LS32; No. of Channels:4; No. of Receivers:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:8mA; Package / Case:SOIC; Supply Current:52mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD
element14 APAC
Interface IC [Texas Instruments] AM26LS32ACD Interface IC
Distrelec
Line Receiver 4 Receiver 16-Pin SOIC Tube
Jameco
IC QUAD DIFF LINE RCVR 16-SOIC - AM26LS32ACD
iiiC

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Mounting Type Surface Mount
RoHS Compliant
Drivers Per Package 0
Supply Current 52 mA
Lifecycle Status Active
Number of Channels 4
Data Rate 10 Mbps
Supply Voltage (DC) 4.75 V (min)
Packaging Cut Tape (CT)
Current Rating 8 A
Number of Pins 16
Case / Package / Footprint SOIC

Documents

Texas Instruments
Official datasheet
Datasheet 25 pages 5 years ago
Datasheet 23 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Newark
Datasheet 27 pages 2 years ago
Datasheet 18 pages 14 years ago
Datasheet 27 pages 3 years ago
Datasheet 27 pages 2 years ago
Farnell
Datasheet 18 pages 14 years ago
Datasheet 15 pages 8 years ago
Datasheet 15 pages 8 years ago
element14
Datasheet 24 pages 6 years ago
Jameco
Datasheet 19 pages 10 years ago
iiiC
Datasheet 26 pages 4 years ago
Arrow
Datasheet 26 pages 5 years ago
TME
Datasheet 21 pages 8 years ago
Allied Electronics
Datasheet 14 pages 11 years ago
Sierra IC
Datasheet 10 pages
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI AM26LS32ACD
TEXAS AM26LS32ACD
TEXAS INST AM26LS32ACD
TEXAS INSTR AM26LS32ACD
TEXAS INSTRUMENT AM26LS32ACD
TEXAS INS AM26LS32ACD
TEXAS INSTRUMENTS INC AM26LS32ACD
TEX AM26LS32ACD
TEXAS INSTRUMEN AM26LS32ACD
TEXAS INSTRU AM26LS32ACD
TI/NS AM26LS32ACD
TEXINS AM26LS32ACD
TEXAS INSTRUMENTS INCORPORATED AM26LS32ACD
TEXASIN AM26LS32ACD
Texas Instruments (TI) AM26LS32ACD
TEAXS AM26LS32ACD
TEXAS INTRUMENTS AM26LS32ACD
TEXAS INSTRUM AM26LS32ACD
TEXAS INSRUMENT AM26LS32ACD
TEXAS IST AM26LS32ACD
TI-PB AM26LS32ACD
Texas Instruments Rfid Systems AM26LS32ACD
TEXINST AM26LS32ACD
TEXAS INSRUMENTS AM26LS32ACD
TEXAS INTRUMENT AM26LS32ACD
Texas Instr. AM26LS32ACD
Texas Instruments Inc. AM26LS32ACD

Search for other parts like AM26 »