Texas Instruments AM26C32QDG4

Quadruple Differential Line eceiver 16-SOIC -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight155.100241 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current15 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers0
Number of Receivers4
Operating Supply Current15 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay17 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32QDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
element14 APAC
Datasheet30 pages8 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Upverter
Datasheet29 pages6 years ago
Farnell
Datasheet30 pages8 years ago
Newark
Datasheet23 pages10 years ago

Inventory History

3 month trend:
-20.36%

Alternate Parts

Price @ 1000
$ 1.144
$ 0.892
$ 0.883
$ 0.303
$ 1.45
$ 0.636
$ 0.764
$ 0.95
$ 1.126
$ 2.23
Stock
204,022
939,879
1,035,405
1,708,937
639,347
1,139,523
803,105
727,994
304,022
242,359
Authorized Distributors
1
6
5
6
3
4
4
3
2
3
Case/Package
SOIC
SO
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
16
16
16
16
16
16
16
16
16
16
Logic Function
Receiver
Receiver
Receiver
Receiver
Receiver
Receiver
Receiver
Receiver
Receiver
Receiver
Number of Elements
-
-
-
-
-
-
-
-
-
-
Number of Bits per Element
-
-
-
-
-
-
-
-
-
-
Low Level Output Current
-
-
-
-
-
-
-
-
-
-
High Level Output Current
-
-
-
-
-
-
-
-
-
-
Propagation Delay
17 ns
-
-
17 ns
-
-
-
-
-
27 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM26C32QDG4.

Related Parts

Descriptions

Descriptions of Texas Instruments AM26C32QDG4 provided by its distributors.

Quadruple Differential Line eceiver 16-SOIC -40 to 125
RS422/RS423 RX, QUAD, 10MBPS, 5.5V, SOIC; Type de circuit: Récepteur de ligne différentiel; Type d'interface CI: RS422, RS423; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5
RS422/RS423 RX, QUAD, 10MBPS, 5.5V, SOIC; Device Type:Differential Line Receiver; IC Interface Type:RS422, RS423; No. of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26C32QDG4 .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight155.100241 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current15 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers0
Number of Receivers4
Operating Supply Current15 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay17 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32QDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
element14 APAC
Datasheet30 pages8 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Upverter
Datasheet29 pages6 years ago
Farnell
Datasheet30 pages8 years ago
Newark
Datasheet23 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago