Texas Instruments AM26C32INE4

Quadruple Differential Line eceiver 16-PDIP -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current15 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers0
Number of Receivers4
Operating Supply Current15 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Dimensions
Height4.57 mm
Length19.3 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32INE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Datasheet22 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet29 pages6 years ago
Newark
Datasheet23 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.872
$ 0.872
Stock
406
109,853
109,853
Authorized Distributors
0
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM26C32INE4.

Related Parts

Descriptions

Descriptions of Texas Instruments AM26C32INE4 provided by its distributors.

Quadruple Differential Line eceiver 16-PDIP -40 to 85
Quad Receiver RS-422 16-Pin PDIP Tube
Temperature Sensors Quad RS-422A
RS422/RS485 Transceiver IC; No. of Receivers:4; Supply Current:15mA; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current15 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers0
Number of Receivers4
Operating Supply Current15 mA
Operating Supply Voltage5 V
PackagingRail/Tube
Dimensions
Height4.57 mm
Length19.3 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32INE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Datasheet22 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet29 pages6 years ago
Newark
Datasheet23 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago