Texas Instruments AM26C32IDRG4

EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface driver 5V 15mA 141.690917mg 27ns
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight141.690917 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current15 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers0
Number of Receivers4
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32IDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Upverter
Datasheet29 pages6 years ago
Newark
Datasheet30 pages8 years ago
Datasheet23 pages10 years ago
iiiC
Datasheet22 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.892
$ 0.883
$ 0.303
$ 1.45
$ 0.636
$ 0.764
$ 0.95
$ 1.126
Stock
923,678
941,377
1,049,448
1,718,570
643,632
1,149,174
799,676
729,911
304,525
Authorized Distributors
0
6
5
6
3
4
4
3
2
Case/Package
SOIC
SO
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
16
16
16
16
16
16
16
16
16
Logic Function
Receiver
Receiver
Receiver
Receiver
Receiver
Receiver
Receiver
Receiver
Receiver
Interface
-
RS-422
RS-422
-
RS-422
-
-
RS-422
-
Number of Drivers
0
4
0
0
0
0
0
0
0
Number of Receivers
4
0
4
4
4
4
4
4
4
Data Rate
10 Mbps
10 Mbps
-
10 Mbps
-
10 Mbps
10 Mbps
-
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM26C32IDRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments AM26C32IDRG4 provided by its distributors.

EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface driver 5V 15mA 141.690917mg 27ns
Quadruple Differential Line Receiver 16-SOIC -40 to 85
RS422/RS423 LINE RECEIVER 5.5V SOIC16, FULL REEL
Quad Receiver RS-422/RS-423 16-Pin SOIC T/R
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
IC REG CTRLR BCK/BST/FLYBK 8SOIC
IC QUAD DIFF LINE RCVR 16-SOIC
QUAD RS-422A RECEIVER (OBS)<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight141.690917 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current15 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers0
Number of Receivers4
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32IDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Upverter
Datasheet29 pages6 years ago
Newark
Datasheet30 pages8 years ago
Datasheet23 pages10 years ago
iiiC
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago