Texas Instruments AM26C31CD

Quadruple differential line driver 16-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight141.690917 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Channels4
Number of Drivers4
Number of Receivers4
Number of Transmitters4
Operating Supply Current100 µA
Operating Supply Voltage5 V
Output Current-20 mA
Output Voltage3.4 V
Propagation Delay7 ns
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C31CD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages11 years ago
Datasheet23 pages12 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet22 pages16 years ago
Upverter
Datasheet32 pages6 years ago
Newark
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet19 pages19 years ago
Datasheet26 pages9 years ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago
Arrow.cn
Datasheet18 pages8 years ago
iiiC
Datasheet23 pages11 years ago
TME
Datasheet20 pages15 years ago
Jameco
Datasheet22 pages17 years ago
Farnell
Datasheet17 pages19 years ago
Datasheet21 pages19 years ago
Sierra IC
Datasheet18 pages20 years ago

Inventory History

3 month trend:
-53.14%

Alternate Parts

Price @ 1000
$ 0.736
$ 0.823
$ 0.823
Stock
257,191
1,065,848
1,065,848
Authorized Distributors
1
10
10
Case/Package
SOIC
SO
SO
Number of Pins
16
16
16
Logic Function
Transceiver
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
7 ns
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM26C31CD.

Related Parts

Descriptions

Descriptions of Texas Instruments AM26C31CD provided by its distributors.

Quadruple differential line driver 16-SOIC 0 to 70
Quad Differential Line Drvr/Lin Interfac Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26C31CD.
DIFF LINE DRIVER QUAD, SMD, 26C31; Type de circuit: Ligne; Type d'interface CI: RS422; Nombre de drivers: 4Driver(s); Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI Driver: SOIC; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26C31CD .
  • AM26C31CD.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight141.690917 mg
Technical
Data Rate10 Mbps
ESD ProtectionNo
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Channels4
Number of Drivers4
Number of Receivers4
Number of Transmitters4
Operating Supply Current100 µA
Operating Supply Voltage5 V
Output Current-20 mA
Output Voltage3.4 V
Propagation Delay7 ns
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C31CD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages11 years ago
Datasheet23 pages12 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet22 pages16 years ago
Upverter
Datasheet32 pages6 years ago
Newark
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet19 pages19 years ago
Datasheet26 pages9 years ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago
Arrow.cn
Datasheet18 pages8 years ago
iiiC
Datasheet23 pages11 years ago
TME
Datasheet20 pages15 years ago
Jameco
Datasheet22 pages17 years ago
Farnell
Datasheet17 pages19 years ago
Datasheet21 pages19 years ago
Sierra IC
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago