Kingbright AM2520SECK09

Super Bright Orange 2.5 x 2 mm 20° Water Clear 1800 mcd 2.1 V SMT LED

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorOrange
MountSurface Mount
Technical
Dominant Wavelength601 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorOrange
Lens StyleClear
Luminous Intensity3.5 cd
Max Junction Temperature (Tj)115 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength605 nm
Dimensions
Height1.5 mm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Kingbright AM2520SECK09.

Kingbright SCT
Datasheet5 pages10 years ago
Sager Electronics
Datasheet4 pages3 years ago
Upverter
Datasheet4 pages4 years ago

Inventory History

3 month trend:
-19.54%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright AM2520SECK09.

Related Parts

Descriptions

Descriptions of Kingbright AM2520SECK09 provided by its distributors.

Super Bright Orange 2.5 x 2 mm 20° Water Clear 1800 mcd 2.1 V SMT LED
LED Uni-Color Orange 610nm 2-Pin SMD T/R
Standard LEDs - SMD Orange Water Clear 601nm 1800mcd
LED 2.5X2 601NM ORN WTR CLR SMD
LED ORANGE CLEAR SMD BOTTOM ENT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorOrange
MountSurface Mount
Technical
Dominant Wavelength601 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorOrange
Lens StyleClear
Luminous Intensity3.5 cd
Max Junction Temperature (Tj)115 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength605 nm
Dimensions
Height1.5 mm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Kingbright AM2520SECK09.

Kingbright SCT
Datasheet5 pages10 years ago
Sager Electronics
Datasheet4 pages3 years ago
Upverter
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant