Tempatron AM24

Synchronous motor 220-240Vac 2.5VA

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M0602 4 Buy Now »
USD
28.63 28.63 24.58 23.50 23.50
Farnell
1300197 4 Buy Now »
GBP
20.55 16.97 16.97 16.97 16.97
element14 APAC
1300197 4 Buy Now »
SGD
30.55 26.80 26.80 26.80 26.80
RS Components
329351 149 Buy Now »
GBP
13.66 12.67 12.67 12.67 12.67
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
AM24 Contact ··

Descriptions

CAM TIMER, 230V, MOTOR; Accessory Type:Drive Motor; For Use With:Tempatron 5002, 5004 & 5006 Electromechanical Cam Timers; SVHC:No SVHC (19-Dec-2011); Coil Voltage VAC Nom:250V; Contact Current AC Max:16A; Contact Voltage AC Max:250V; Current Rating:16A; External Length / Height:95mm; Frequency:50Hz; No. of Poles:2; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Power Consumption:2VA; Supply Voltage AC Max:230VAC
element14 APAC
Synchronous motor 220-240Vac 2.5VA
RS Components
CAM TIMER, 230V, MOTOR; Voltage, Coil AC Nom:250V; No. of Poles:2; Voltage, Contact AC Max:250V; Max Contact Current AC:16A; External Length / Height:95mm; Temp, Op. Max:55°C; Temp, Op. Min:-10°C; Current Rating:16A; Frequency:50Hz; Power Consumption:2VA; Voltage, Supply AC Max:230V ac
Farnell
CAM TIMER, 230V, MOTOR; Voltage, Coil AC Nom:250V; Poles, No. of:2; Voltage, Contact AC Max:250V; Max Contact Current AC:16A; External Length / Height:95mm; Temp, Op. Max:55°C; Temp, Op. Min:-10°C; Current Rating:16A; Frequency:50Hz;;RoHS Compliant: Yes
Newark

Technical Specifications

Current Rating 16 A
Coil Voltage (AC) 250 V
REACH SVHC Compliance No SVHC
Frequency 50 Hz
RoHS Compliant
Power Consumption 2 W

Documents

Farnell
Datasheet 1 page 9 years ago

Images


Search for other parts like AM24 »