Texas Instruments AM1808EZWT3

MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
Production
In Stock

Price and Stock

Technical Specifications

Physical
Number of Pins361
Weight789.392471 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency375 MHz
InterfaceEthernet, I2C, SPI, UART, USB
Max Frequency375 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.35 V
Memory Size64 kB
Memory TypeL1 Cache, RAM, ROM
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Cores1
Number of UART Channels3
RAM Size128 kB
Schedule B8542310000
Dimensions
Height1.4 mm
Length16 mm
Thickness900 µm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808EZWT3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet265 pages9 years ago
Datasheet264 pages10 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet262 pages11 years ago
SHENGYU ELECTRONICS
Datasheet267 pages2 years ago
Upverter
Datasheet265 pages10 years ago

Inventory History

3 month trend:
+454%

Alternate Parts

Price @ 1000
$ 11.96
$ 14.35
$ 14.35
Stock
345,350
362,574
362,574
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
361
361
361
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
375 MHz
375 MHz
375 MHz
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
950 mV
-
-
Max Supply Voltage
1.35 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1808EZWT3.

Related Parts

Descriptions

Descriptions of Texas Instruments AM1808EZWT3 provided by its distributors.

MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
Sitara processor: Arm9, LPDDR, DDR2, display, Ethernet 361-NFBGA 0 to 90
Am1808Ezwt3 Freon 2.3 Rohs Compliant: Yes |TEXAS INSTRUMENTS AM1808EZWT3.
MPU, 32BIT, AM1X, 375MHZ, NFBGA-361
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1808EZWT3.

Technical Specifications

Physical
Number of Pins361
Weight789.392471 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency375 MHz
InterfaceEthernet, I2C, SPI, UART, USB
Max Frequency375 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.35 V
Memory Size64 kB
Memory TypeL1 Cache, RAM, ROM
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Cores1
Number of UART Channels3
RAM Size128 kB
Schedule B8542310000
Dimensions
Height1.4 mm
Length16 mm
Thickness900 µm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808EZWT3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet265 pages9 years ago
Datasheet264 pages10 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet262 pages11 years ago
SHENGYU ELECTRONICS
Datasheet267 pages2 years ago
Upverter
Datasheet265 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago