Texas Instruments AM1808EZCED4

MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins361
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency456 MHz
InterfaceI2C, SPI, UART, USB
Max Frequency456 MHz
Max Operating Temperature90 °C
Memory Size64 kB
Manufacturer Package IdentifierAM1808EZCED4
Min Operating Temperature-40 °C
Number of Cores1
Number of UART Channels3
RAM Size8 kB
Dimensions
Height1.3 mm
Length13 mm
Thickness890 µm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808EZCED4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet265 pages9 years ago
Datasheet264 pages10 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet267 pages2 years ago
Upverter
Datasheet265 pages10 years ago

Inventory History

3 month trend:
-76.84%

Alternate Parts

Price @ 1000
$ 14.55
$ 10.12
$ 10.12
Stock
219,928
293,042
293,042
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
361
361
361
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
-
-
Max Frequency
456 MHz
-
-
Interface
I2C, SPI, UART, USB
-
-
Min Supply Voltage
-
1.25 V
1.25 V
Max Supply Voltage
-
1.35 V
1.35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1808EZCED4.

Related Parts

Descriptions

Descriptions of Texas Instruments AM1808EZCED4 provided by its distributors.

MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA
ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 456MHz 361-NFBGA (13x13)
Sitara processor: Arm9, LPDDR, DDR2, display, Ethernet 361-NFBGA -40 to 90

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins361
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency456 MHz
InterfaceI2C, SPI, UART, USB
Max Frequency456 MHz
Max Operating Temperature90 °C
Memory Size64 kB
Manufacturer Package IdentifierAM1808EZCED4
Min Operating Temperature-40 °C
Number of Cores1
Number of UART Channels3
RAM Size8 kB
Dimensions
Height1.3 mm
Length13 mm
Thickness890 µm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808EZCED4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet265 pages9 years ago
Datasheet264 pages10 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet267 pages2 years ago
Upverter
Datasheet265 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago