Texas Instruments AM1808BZWT4

Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet 361-NFBGA 0 to 90

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins361
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency456 MHz
InterfaceI2C, SPI, UART, USB
Max Frequency456 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.35 V
Memory Size64 kB
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Timers/Counters4
Number of UART Channels3
RAM Size8 kB
Voltage1.35 V
Dimensions
Height1.4 mm
Length16 mm
Thickness900 µm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808BZWT4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet264 pages10 years ago
Datasheet262 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet267 pages12 years ago
Newark
Datasheet265 pages9 years ago
Datasheet265 pages7 years ago
Upverter
Datasheet265 pages10 years ago
element14 APAC
Datasheet262 pages11 years ago
Augswan
Datasheet265 pages7 years ago
iiiC
Datasheet262 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.61
$ 21.03
Stock
298,505
234,596
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
361
361
Logic Function
-
-
Frequency
456 MHz
456 MHz
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Memory Size
64 kB
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.35 V
1.35 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1808BZWT4.

Related Parts

Descriptions

Descriptions of Texas Instruments AM1808BZWT4 provided by its distributors.

Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet 361-NFBGA 0 to 90
Copper Silver Tin MICROPROCESSOR RISC USB 1.1 + PHY (1) USB 2.0 + PHY (1) BALL IC Microprocessor 0C~90C TJ 16mm 1.35V 64kB
IC, MPU, ARM9, 361NFBGA; Core Size:32bit; Supply Voltage Min:1.25V; Supply Voltage Max:1.35V; Digital IC Case Style:NFBGA; No. of Pins:361; Program Memory Size:16KB; CPU Speed:456MHz; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Range:0°C to +90°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Series:AM1808; Supply Voltage Range:1.25V to 1.35V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins361
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency456 MHz
InterfaceI2C, SPI, UART, USB
Max Frequency456 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.35 V
Memory Size64 kB
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Timers/Counters4
Number of UART Channels3
RAM Size8 kB
Voltage1.35 V
Dimensions
Height1.4 mm
Length16 mm
Thickness900 µm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1808BZWT4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet264 pages10 years ago
Datasheet262 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet267 pages12 years ago
Newark
Datasheet265 pages9 years ago
Datasheet265 pages7 years ago
Upverter
Datasheet265 pages10 years ago
element14 APAC
Datasheet262 pages11 years ago
Augswan
Datasheet265 pages7 years ago
iiiC
Datasheet262 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago