Texas Instruments AM1806EZCE3

MPU AM1806 Sitara RISC 32-Bit 375MHz 1.8V/3.3V 361-Pin NFBGA Tray
Production

Price and Stock

Technical Specifications

Physical
Number of Pins361
Technical
Core ArchitectureARM
Frequency375 MHz
Max Operating Temperature90 °C
Manufacturer Package IdentifierLFBGA-361
Min Operating Temperature-40 °C
Number of Cores1
Number of UART Channels3
Dimensions
Height1.3 mm
Length13 mm
Thickness890 µm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1806EZCE3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet245 pages9 years ago
Datasheet244 pages10 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet245 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.738
$ 11.11
$ 11.11
Stock
59,154
71,493
71,493
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
361
361
361
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1806EZCE3.

Related Parts

Descriptions

Descriptions of Texas Instruments AM1806EZCE3 provided by its distributors.

MPU AM1806 Sitara RISC 32-Bit 375MHz 1.8V/3.3V 361-Pin NFBGA Tray
ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 375MHz 361-NFBGA (13x13)
Sitara processor: Arm9, LPDDR, DDR2, display 361-NFBGA 0 to 90

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins361
Technical
Core ArchitectureARM
Frequency375 MHz
Max Operating Temperature90 °C
Manufacturer Package IdentifierLFBGA-361
Min Operating Temperature-40 °C
Number of Cores1
Number of UART Channels3
Dimensions
Height1.3 mm
Length13 mm
Thickness890 µm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1806EZCE3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet245 pages9 years ago
Datasheet244 pages10 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet245 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago