Texas Instruments AM1802BZWTD3

MPU AM1x RISC 32-Bit 300MHz 1.8V/3.3V 361-Pin NFBGA

Price and Stock

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins361
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency300 MHz
InterfaceEthernet, I2C, SPI, UART, USB
Max Frequency300 MHz
Max Junction Temperature (Tj)90 °C
Max Operating Temperature90 °C
Max Supply Voltage1.2 V
Memory Size16 kB
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Cores1
Number of Ethernet Channels1
Number of I2C Channels1
Number of SPI Channels2
Number of Timers/Counters3
Number of UART Channels3
Number of USB Channels2
RAM Size8 kB
Voltage1.32 V
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1802BZWTD3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet182 pages9 years ago
Datasheet182 pages10 years ago
Datasheet182 pages10 years ago
Datasheet180 pages12 years ago
Datasheet177 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet179 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1802BZWTD3.

Related Parts

Descriptions

Descriptions of Texas Instruments AM1802BZWTD3 provided by its distributors.

MPU AM1x RISC 32-Bit 300MHz 1.8V/3.3V 361-Pin NFBGA
Sitara Processor: ARM9, LPDDR, DDR2, Ethernet 361-NFBGA -40 to 90
32-BIT FLASH 300 MHz RISC MICROCONTROLLER PBGA361
Copper Silver Tin MICROCONTROLLER RISC USB 2.0 + PHY (1) BALL IC Microprocessor -40C~90C TJ 0.8mm 1.2V 16kB
Microprocessors - MPU Sitara ARM MCU
RISC MCU, 32-BIT, FLASH, 300MHZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins361
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency300 MHz
InterfaceEthernet, I2C, SPI, UART, USB
Max Frequency300 MHz
Max Junction Temperature (Tj)90 °C
Max Operating Temperature90 °C
Max Supply Voltage1.2 V
Memory Size16 kB
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Cores1
Number of Ethernet Channels1
Number of I2C Channels1
Number of SPI Channels2
Number of Timers/Counters3
Number of UART Channels3
Number of USB Channels2
RAM Size8 kB
Voltage1.32 V
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1802BZWTD3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet182 pages9 years ago
Datasheet182 pages10 years ago
Datasheet182 pages10 years ago
Datasheet180 pages12 years ago
Datasheet177 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet179 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago