Texas Instruments AM1705DPTP4

MPU AM1705 RISC 32-Bit 456MHz 1.8V/3.3V 176-Pin HLQFP
Production

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
MountSurface Mount
Number of Pins176
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency456 MHz
InterfaceEthernet, I2C, SPI, UART, USB
Max Frequency456 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.35 V
Memory TypeL1 Cache, RAM, ROM
Min Operating Temperature-40 °C
Min Supply Voltage1.25 V
Number of Cores1
Number of UART Channels3
Operating Supply Voltage1.3 V
RAM Size128 kB
Dimensions
Height1.6 mm
Length24 mm
Thickness1.4 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1705DPTP4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet165 pages9 years ago
Datasheet162 pages11 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet164 pages10 years ago

Inventory History

3 month trend:
+2.44%

Alternate Parts

Price @ 1000
$ 10.333
$ 12.674
$ 12.674
Stock
51,706
61,438
61,438
Authorized Distributors
2
2
2
Case/Package
TQFP
-
-
Number of Pins
176
176
176
Core Architecture
ARM
-
-
Data Bus Width
32 b
-
-
Max Frequency
456 MHz
-
-
Interface
Ethernet, I2C, SPI, UART, USB
-
-
Min Supply Voltage
1.25 V
-
-
Max Supply Voltage
1.35 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1705DPTP4.

Related Parts

Descriptions

Descriptions of Texas Instruments AM1705DPTP4 provided by its distributors.

MPU AM1705 RISC 32-Bit 456MHz 1.8V/3.3V 176-Pin HLQFP
ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 456MHz 176-HLQFP (24x24)
RISC Microprocessor, 32-Bit, 456MHz, CMOS, PQFP176

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
MountSurface Mount
Number of Pins176
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency456 MHz
InterfaceEthernet, I2C, SPI, UART, USB
Max Frequency456 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.35 V
Memory TypeL1 Cache, RAM, ROM
Min Operating Temperature-40 °C
Min Supply Voltage1.25 V
Number of Cores1
Number of UART Channels3
Operating Supply Voltage1.3 V
RAM Size128 kB
Dimensions
Height1.6 mm
Length24 mm
Thickness1.4 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1705DPTP4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet165 pages9 years ago
Datasheet162 pages11 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet164 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago