KEMET ALS30A332NP500

Capacitor, Aluminum Electrolytic, 3300 uF, 20%, 500 VDC, Screw Terminal, 77x146mm | KEMET ALS30A332NP500
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount
Technical
Capacitance3.3 mF
ESR (Equivalent Series Resistance)54 mΩ
Impedance39 mΩ
Leakage Current6 mA
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current15.3 A
TerminationScrew
Tolerance20 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter77 mm
Height145.9992 mm
Lead Diameter13 mm
Lead Length5.5 mm
Lead Pitch31.8008 mm
Length146 mm

Documents

Download datasheets and manufacturer documentation for KEMET ALS30A332NP500.

Newark
Datasheet14 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages7 years ago
Datasheet14 pages9 years ago
Datasheet7 pages14 years ago
Factory Futures
Datasheet1 page10 years ago

Inventory History

3 month trend:
+1.50%

Engineering Resources

View Evaluation kits and Reference designs for KEMET ALS30A332NP500.

Related Parts

Descriptions

Descriptions of KEMET ALS30A332NP500 provided by its distributors.

Capacitor, Aluminum Electrolytic,3300 uF,20%,500 VDC, Screw Terminal,77x146mm | KEMET ALS30A332NP500
Cap Aluminum 3300uF 350V 20% (77 X 146mm) Screw Terminal Aluminum Cylindrical Can 0.054 Ohm 15300mA 20000 hr 85°C Bulk
Electrolytic Capacitor, Snap-In 3300uF 20% 500V
Cap, 3300Uf, 500V, Screw Rohs Compliant: Yes |Kemet ALS30A332NP500
ALUMINUM ELECTROLYTIC CAPACITOR
CAP ALUM 3300UF 20% 500V SCREW

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount
Technical
Capacitance3.3 mF
ESR (Equivalent Series Resistance)54 mΩ
Impedance39 mΩ
Leakage Current6 mA
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current15.3 A
TerminationScrew
Tolerance20 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter77 mm
Height145.9992 mm
Lead Diameter13 mm
Lead Length5.5 mm
Lead Pitch31.8008 mm
Length146 mm

Documents

Download datasheets and manufacturer documentation for KEMET ALS30A332NP500.

Newark
Datasheet14 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages7 years ago
Datasheet14 pages9 years ago
Datasheet7 pages14 years ago
Factory Futures
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant