Technical Specifications

Power Rating 66 W
Supply Voltage (DC) 48 V
Lead-Free Status Lead Free
Isolation Voltage 1.5 kV
Mounting Type PC Board
Output Voltage 3.3 V
RoHS Compliant
Number of Outputs 1

Documents

Future Electronics
Datasheet 2 pages 9 years ago
Newark
Datasheet 2 pages 11 years ago

Alternate Names

ASTEC ALO20F48N-6L
AST ALO20F48N-6L
ASTEC/EMERSON ALO20F48N-6L
ASTEC POWER EMERSON ALO20F48N-6L
ASTEC AMERICA ALO20F48N-6L
ASTEC AMERICA LLC ALO20F48N-6L
ASTEC / ARTESYN ALO20F48N-6L
Astec Power-Supp ALO20F48N-6L
ASTEC AMERICA INC ALO20F48N-6L
Astec Standard Power ALO20F48N-6L
ASTEC AMERICA INC (VA) ALO20F48N-6L
ASTEC SEM ALO20F48N-6L
Astec - Now Emerson Embedded Power ALO20F48N-6L
Astec Standard Power Europe ALO20F48N-6L
ASTEC/EMERSON ELECTRIC ALO20F48N-6L
ASTEC/98'S ALO20F48N-6L
ASTEC AMERICA LLC/EMBEDDED POWER ALO20F48N-6L

Search for other parts like ALO20 »