Standex-Meder Electronics ALNICO500 4X19MM

Magnet Round Bar ALNICO500 4.0 Permanent Magnet
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
ShapeCylindrical
Technical
Max Operating Temperature450 °C
Min Operating Temperature-250 °C
Dimensions
Diameter4 mm
Height19 mm
Length19 mm

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics ALNICO500 4X19MM.

SOS electronic
Datasheet2 pages14 years ago
Newark
Datasheet1 page21 years ago

Inventory History

3 month trend:
+22.22%

Engineering Resources

View Evaluation kits and Reference designs for Standex-Meder Electronics ALNICO500 4X19MM.

Descriptions

Descriptions of Standex-Meder Electronics ALNICO500 4X19MM provided by its distributors.

MAGNET ROUND BAR ALNICO500 4.0 PERMANENT MAGNET
MAGNET 0.157"D X 0.748"THICK CYL
PERM. MAGNET ALNICO 500 4 X 19
Magnet, Permanent; Diameter:4Mm; Height:19Mm; Magnet Material:Samarium Cobalt; Product Range:-; Svhc:No Svhc (07-Jul-2017); External Diameter:4Mm; External Length/Height:19Mm; Material Composition:Ainico 500; Operating Temperature Rohs Compliant: Yes |Standexmeder ALNICO500 4X19MM

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Meder Electronics
  • Sandex-Meder Electronics
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4003004003

Technical Specifications

Physical
Case/PackageAxial
ShapeCylindrical
Technical
Max Operating Temperature450 °C
Min Operating Temperature-250 °C
Dimensions
Diameter4 mm
Height19 mm
Length19 mm

Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics ALNICO500 4X19MM.

SOS electronic
Datasheet2 pages14 years ago
Newark
Datasheet1 page21 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant